IC MCU AVR 32K FLASH 44-TQFP - ATMEGA324P-20AU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA324P-20AU-ND |
1 25 100 |
6.02000 4.45000 3.98000 |
Extended Price
6.02 111.25 398.00 |
| Manufacturer Part Number | ATMEGA324P-20AU | |||
| Description | IC MCU AVR 32K FLASH 44-TQFP | |||
| Quantity Available | 2586 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA324P-20AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 20MHz |
| Controller Series | ATmega AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA324P 20AU ATMEGA324P20AU |
ATMEGA324P-20AU Specification Sheet
IC MCU AVR 32K FLASH 44-TQFP - ATMEGA324P-20AU (ATMEGA324P-20AU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MCU AVR 32K FLASH 44-TQFP - ATMEGA324P-20AU
Order 'ic mcu avr 32k flash 44-tqfp - ATMEGA324P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-20AU-ND.
IC MCU AVR 16K FLASH 44-TQFP - ATMEGA164P-20AU
Order 'ic mcu avr 16k flash 44-tqfp - ATMEGA164P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-20AU-ND.
IC MCU AVR 32K FLASH 44-QFN - ATMEGA324P-20MU
Order 'ic mcu avr 32k flash 44-qfn - ATMEGA324P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-20MU-ND.
IC MCU AVR 32K FLASH 44-TQFP - ATMEGA324PV-10AU
Order 'ic mcu avr 32k flash 44-tqfp - ATMEGA324PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324PV-10AU-ND.
IC MCU AVR 32K FLASH 100-TQFP - ATMEGA3250P-20AU
Order 'ic mcu avr 32k flash 100-tqfp - ATMEGA3250P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA3250P-20AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644P-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644PV-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-20AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU AVR 16K FLASH 44-TQFP - ATMEGA164PV-10AU
Order 'ic mcu avr 16k flash 44-tqfp - ATMEGA164PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164PV-10AU-ND.
IC MCU AVR 32K FLASH 40-DIP - ATMEGA324P-20PU
Order 'ic mcu avr 32k flash 40-dip - ATMEGA324P-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-20PU-ND.
IC MCU AVR 32K FLASH 44-QFN - ATMEGA324PV-10MU
Order 'ic mcu avr 32k flash 44-qfn - ATMEGA324PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324PV-10MU-ND.
IC MCU AVR 32K FLASH 100-TQFP - ATMEGA3250PV-10AU
Order 'ic mcu avr 32k flash 100-tqfp - ATMEGA3250PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA3250PV-10AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325PV-10AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644PV-10AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-10AU-ND.
Send this link via E-Mail
Help With This Screen