IC AVR MCU 32K LV 4MZ COM 44TQFP - ATMEGA323L-4AC
| Digi-Key Part Number | ATMEGA323L-4AC-ND |
1 25 100 |
16.02000 11.62360 10.65860 |
Extended Price
16.02 290.59 1065.86 |
| Manufacturer Part Number | ATMEGA323L-4AC | |||
| Description | IC AVR MCU 32K LV 4MZ COM 44TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ATMEGA323L-4AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 4MHz |
| Controller Series | ATmega AVR® FLASH |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA323L 4AC ATMEGA323L4AC |
IC AVR MCU 32K LV 4MZ COM 44TQFP - ATMEGA323L-4AC (ATMEGA323L-4AC-ND)
Related parts :IC AVR MCU 32K LV 4MZ COM 44TQFP - ATMEGA323L-4AC
Order 'ic avr mcu 32k lv 4mz com 44tqfp - ATMEGA323L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4AC-ND.
IC AVR MCU 16K LV 4MZ COM 44TQFP - ATMEGA161L-4AC
Order 'ic avr mcu 16k lv 4mz com 44tqfp - ATMEGA161L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4AC-ND.
IC AVR MCU 32K LV 4MZ IND 44TQFP - ATMEGA323L-4AI
Order 'ic avr mcu 32k lv 4mz ind 44tqfp - ATMEGA323L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4AI-ND.
IC AVR MCU 32K LV 4MHZ COM 40DI - ATMEGA323L-4PC
Order 'ic avr mcu 32k lv 4mhz com 40di - ATMEGA323L-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4PC-ND.
IC AVR MCU 16K LV 4MZ IND 44TQFP - ATMEGA161L-4AI
Order 'ic avr mcu 16k lv 4mz ind 44tqfp - ATMEGA161L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4AI-ND.
IC AVR MCU 32K LV 8MHZ COM 44QFN - ATMEGA32L-8MC
Order 'ic avr mcu 32k lv 8mhz com 44qfn - ATMEGA32L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8MC-ND.
IC AVR MCU 32K LV 8MHZ COM 40DIP - ATMEGA32L-8PC
Order 'ic avr mcu 32k lv 8mhz com 40dip - ATMEGA32L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8PC-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8515L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8515L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AC-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8535L-8AC
Order 'ic avr mcu 8k lv 8mhz com 44tqfp - ATMEGA8535L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8AC-ND.
IC AVR MCU 32K LV 4MHZ IND 40 DI - ATMEGA323L-4PI
Order 'ic avr mcu 32k lv 4mhz ind 40 di - ATMEGA323L-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4PI-ND.
IC AVR MCU 16K LV 4MHZ COM 40DIP - ATMEGA161L-4PC
Order 'ic avr mcu 16k lv 4mhz com 40dip - ATMEGA161L-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4PC-ND.
IC AVR MCU 16K A/D 2.7V 44TQFP - ATMEGA163L-4AC
Order 'ic avr mcu 16k a/d 2.7v 44tqfp - ATMEGA163L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163L-4AC-ND.
IC AVR MCU 16K LV 8MHZ COM 40DIP - ATMEGA16L-8PC
Order 'ic avr mcu 16k lv 8mhz com 40dip - ATMEGA16L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PC-ND.
IC AVR MCU 32K LV 8MHZ COM44TQFP - ATMEGA32L-8AC
Order 'ic avr mcu 32k lv 8mhz com44tqfp - ATMEGA32L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8AC-ND.
IC AVR MCU 32K LV 8MHZ IND44TQFP - ATMEGA32L-8AI
Order 'ic avr mcu 32k lv 8mhz ind44tqfp - ATMEGA32L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8AI-ND.
Send this link via E-Mail
Help With This Screen