Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC AVR MCU 32K 8MHZ IND 40DIP - ATMEGA323-8PI - Integrated Circuits (ICs)

Digi-Key Part Number ATMEGA323-8PI-ND
Price Break
1
25
100
Unit Price
16.10000
11.68200
10.71260
Extended Price
16.10
292.05
1071.26
Manufacturer Part NumberATMEGA323-8PI
DescriptionIC AVR MCU 32K 8MHZ IND 40DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationATMEGA323-8PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size2K x 8
Number of I /O32
Package / Case40-DIP
Speed8MHz
Controller SeriesATmega AVR® FLASH
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size1K x 8
Core ProcessorAVR
Data ConvertersA/D 8x10b
Core Size8-Bit
InterfaceI²C, SPI, USART
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATMEGA323 8PI
ATMEGA3238PI


Image of IC AVR MCU 32K 8MHZ IND 40DIP - ATMEGA323-8PI

IC AVR MCU 32K 8MHZ IND 40DIP - ATMEGA323-8PI (ATMEGA323-8PI-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC AVR MCU 32K 8MHZ IND 40DIP - ATMEGA323-8PI
 Order 'ic avr mcu 32k 8mhz ind 40dip - ATMEGA323-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323-8PI-ND.
IC AVR MCU 32K 8MHZ IND 44TQFP - ATMEGA323-8AI
 Order 'ic avr mcu 32k 8mhz ind 44tqfp - ATMEGA323-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323-8AI-ND.
IC AVR MCU 32K 8MHZ COM 40DIP - ATMEGA323-8PC
 Order 'ic avr mcu 32k 8mhz com 40dip - ATMEGA323-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323-8PC-ND.
IC AVR MCU 32K 8MHZ COM 44TQFP - ATMEGA323-8AC
 Order 'ic avr mcu 32k 8mhz com 44tqfp - ATMEGA323-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323-8AC-ND.
IC AVR MCU 32K 8MHZ 3V 40DIP - ATMEGA32L-8PU
 Order 'ic avr mcu 32k 8mhz 3v 40dip - ATMEGA32L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8PU-ND.
IC AVR MCU 16K 8MHZ IND 40-DIP - ATMEGA161-8PI
 Order 'ic avr mcu 16k 8mhz ind 40-dip - ATMEGA161-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161-8PI-ND.
IC AVR MCU 16K 8MHZ IND 44-TQFP - ATMEGA161-8AI
 Order 'ic avr mcu 16k 8mhz ind 44-tqfp - ATMEGA161-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161-8AI-ND.
IC AVR MCU 16K 8MHZ 1.8V 40DIP - ATMEGA162V-8PU
 Order 'ic avr mcu 16k 8mhz 1.8v 40dip - ATMEGA162V-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8PU-ND.
IC AVR MCU 16K 8MHZ IND 44-QFN - ATMEGA16L-8MI
 Order 'ic avr mcu 16k 8mhz ind 44-qfn - ATMEGA16L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8MI-ND.
IC AVR MCU 16K 8MHZ 3V 40DIP - ATMEGA16L-8PU
 Order 'ic avr mcu 16k 8mhz 3v 40dip - ATMEGA16L-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PU-ND.
IC AVR MCU 32K 16MHZ IND 44-TQFP - ATMEGA32-16AI
 Order 'ic avr mcu 32k 16mhz ind 44-tqfp - ATMEGA32-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16AI-ND.
IC AVR MCU 32K 16MHZ IND 44-QFN - ATMEGA32-16MI
 Order 'ic avr mcu 32k 16mhz ind 44-qfn - ATMEGA32-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16MI-ND.
IC AVR MCU 32K 16MHZ IND 40-DIP - ATMEGA32-16PI
 Order 'ic avr mcu 32k 16mhz ind 40-dip - ATMEGA32-16PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16PI-ND.
IC AVR MCU 32K 16MHZ 5V 40DIP - ATMEGA32-16PU
 Order 'ic avr mcu 32k 16mhz 5v 40dip - ATMEGA32-16PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16PU-ND.
IC AVR MCU 32K 8MHZ 100TQFP - ATMEGA3250V-8AI
 Order 'ic avr mcu 32k 8mhz 100tqfp - ATMEGA3250V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA3250V-8AI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC AVR MCU 32K 8MHZ COM 44TQFP - ATMEGA323-8AC Next: IC AVR MCU 32K 8MHZ IND 44TQFP - ATMEGA323-8AI