Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA32-16PJ
IC MCU AVR 32K 5V 16MHZ 40-DIP - ATMEGA32-16PJ - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA32-16PJ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA32-16PJ | |||
| Description | IC MCU AVR 32K 5V 16MHZ 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA32-16PJ |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 32 |
| Package / Case | 40-DIP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA32 16PJ ATMEGA3216PJ |
ATMEGA32-16PJ Specification Sheet
IC MCU AVR 32K 5V 16MHZ 40-DIP - ATMEGA32-16PJ (ATMEGA32-16PJ-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA32-16PJAtmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA32-16PJ
Order 'ic mcu avr 32k 5v 16mhz 40-dip - ATMEGA32-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA16-16PJ
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA16-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA162-16PJ
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA8515-16PJ
Order 'ic mcu avr 8k 5v 16mhz 40-dip - ATMEGA8515-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515-16PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA8535-16PJ
Order 'ic mcu avr 8k 5v 16mhz 40-dip - ATMEGA8535-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535-16PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA162-16PC
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA162-16PI
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA32L-8PJ
Order 'ic mcu avr 32k 5v 8mhz 40-dip - ATMEGA32L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA32-16AJ
Order 'ic mcu avr 32k 5v 16mhz 44-tqfp - ATMEGA32-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA32-16MJ
Order 'ic mcu avr 32k 5v 16mhz 44-qfn - ATMEGA32-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16MJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA8-16PJ
Order 'ic mcu avr 8k 5v 16mhz 28-dip - ATMEGA8-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 3.6 V ATMEGA162V-8PJ
Order 'ic mcu avr 16k 5v 8mhz 40-dip - ATMEGA162V-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA16L-8PJ
Order 'ic mcu avr 16k 5v 8mhz 40-dip - ATMEGA16L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA8515L-8PJ
Order 'ic mcu avr 8k 5v 8mhz 40-dip - ATMEGA8515L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8PJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA8535L-8PJ
Order 'ic mcu avr 8k 5v 8mhz 40-dip - ATMEGA8535L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8PJ-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA32-16PJ
Send this link via E-Mail
Help With This Screen
