Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MCU AVR 16K 5V 8MHZ 40-DIP - ATMEGA16L-8PJ - Integrated Circuits (ICs)

Digi-Key Part Number ATMEGA16L-8PJ-ND
Price Break
170
Unit Price
3.81253
Extended Price
648.13
Manufacturer Part NumberATMEGA16L-8PJ
DescriptionIC MCU AVR 16K 5V 8MHZ 40-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATMEGA16L-8PJ
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size16K x 8
RAM Size1K x 8
Number of I /O32
Package / Case40-DIP
Speed8MHz
Controller SeriesATmega AVR® FLASH
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size512 x 8
Core ProcessorAVR
Data ConvertersA/D 8x10b
Core Size8-Bit
InterfaceI²C, SPI, USART
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATMEGA16L 8PJ
ATMEGA16L8PJ

ATMEGA16L-8PJ Specification Sheet

Image of IC MCU AVR 16K 5V 8MHZ 40-DIP - ATMEGA16L-8PJ

IC MCU AVR 16K 5V 8MHZ 40-DIP - ATMEGA16L-8PJ (ATMEGA16L-8PJ-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU AVR 16K 5V 8MHZ 40-DIP - ATMEGA16L-8PJ
 Order 'ic mcu avr 16k 5v 8mhz 40-dip - ATMEGA16L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PJ-ND.
IC MCU AVR 16K 5V 8MHZ 40-DIP - ATMEGA162V-8PJ
 Order 'ic mcu avr 16k 5v 8mhz 40-dip - ATMEGA162V-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8PJ-ND.
IC MCU AVR 32K 5V 8MHZ 40-DIP - ATMEGA32L-8PJ
 Order 'ic mcu avr 32k 5v 8mhz 40-dip - ATMEGA32L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8PJ-ND.
IC MCU AVR 8K 5V 8MHZ 40-DIP - ATMEGA8515L-8PJ
 Order 'ic mcu avr 8k 5v 8mhz 40-dip - ATMEGA8515L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8PJ-ND.
IC MCU AVR 8K 5V 8MHZ 40-DIP - ATMEGA8535L-8PJ
 Order 'ic mcu avr 8k 5v 8mhz 40-dip - ATMEGA8535L-8PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8PJ-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA16-16PJ
 Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA16-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16PJ-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA162-16PC
 Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PC-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA162-16PI
 Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PI-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA162-16PJ
 Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PJ-ND.
IC MCU AVR 16K 3V 8MHZ 40-DIP - ATMEGA162L-8PC
 Order 'ic mcu avr 16k 3v 8mhz 40-dip - ATMEGA162L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8PC-ND.
IC MCU AVR 16K 3V 8MHZ 40-DIP - ATMEGA162L-8PI
 Order 'ic mcu avr 16k 3v 8mhz 40-dip - ATMEGA162L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8PI-ND.
IC MCU AVR 16K 1.8V 8MHZ 40-DIP - ATMEGA162V-1PC
 Order 'ic mcu avr 16k 1.8v 8mhz 40-dip - ATMEGA162V-1PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-1PC-ND.
IC MCU AVR 16K 1.8V 8MHZ 40-DIP - ATMEGA162V-8PI
 Order 'ic mcu avr 16k 1.8v 8mhz 40-dip - ATMEGA162V-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8PI-ND.
IC MCU AVR 16K 5V 8MHZ 44-TQFP - ATMEGA16L-8AJ
 Order 'ic mcu avr 16k 5v 8mhz 44-tqfp - ATMEGA16L-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AJ-ND.
IC MCU AVR 16K 5V 8MHZ 44-QFN - ATMEGA16L-8MJ
 Order 'ic mcu avr 16k 5v 8mhz 44-qfn - ATMEGA16L-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8MJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MCU AVR 16K 5V 8MHZ 40-DIP - ATMEGA162V-8PJ Next: IC MCU AVR 16K 5V 8MHZ 44-QFN - ATMEGA162V-8MJ