IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA16L-8AU-ND |
1 25 100 |
6.45000 4.05000 3.60000 |
Extended Price
6.45 101.25 360.00 |
| Manufacturer Part Number | ATMEGA16L-8AU | |||
| Description | IC AVR MCU 16K 8MHZ 3V 44TQFP | |||
| Quantity Available | 491 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA16L-8AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 8MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA16L 8AU ATMEGA16L8AU |
ATMEGA16L-8AU Specification Sheet
IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU (ATMEGA16L-8AU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU
Order 'ic avr mcu 16k 8mhz 3v 44tqfp - ATMEGA16L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AU-ND.
IC AVR MCU 128K 8MHZ 3V 64TQFP - ATMEGA128L-8AU
Order 'ic avr mcu 128k 8mhz 3v 64tqfp - ATMEGA128L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
Order 'ic avr mcu 8k 8mhz 3v 32tqfp - ATMEGA8L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AU-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F310-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F310-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1252-ND.
IC 8051 MCU 16K FLASH 28MLP - C8051F311-GM
Order 'ic 8051 mcu 16k flash 28mlp - C8051F311-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1254-ND.
IC 8051 MCU 16K FLASH 32LQFP - C8051F320-GQ
Order 'ic 8051 mcu 16k flash 32lqfp - C8051F320-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1259-ND.
IC AVR MCU 128K 16MHZ 64-TQFP - ATMEGA128-16AI
Order 'ic avr mcu 128k 16mhz 64-tqfp - ATMEGA128-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AI-ND.
IC AVR MCU 128K 16MHZ 5V 64TQFP - ATMEGA128-16AU
Order 'ic avr mcu 128k 16mhz 5v 64tqfp - ATMEGA128-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AU-ND.
IC AVR MCU 8K 20MHZ 5V 32TQFP - ATMEGA88-20AU
Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
IC MCU FLASH 16KX16 EE 44TQFP - PIC18F452-I/PT
Order 'ic mcu flash 16kx16 ee 44tqfp - PIC18F452-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F452-I/PT-ND.
IC PIC MCU FLASH 16KX16 44TQFP - PIC18F4550-I/PT
Order 'ic pic mcu flash 16kx16 44tqfp - PIC18F4550-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550-I/PT-ND.
IC ACCLAIM MCU 256KB 144LQFP - EZ80F91AZ050SG
Order 'ic acclaim mcu 256kb 144lqfp - EZ80F91AZ050SG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3868-ND.
IC 8051 MCU 32K FLASH 64TQFP - C8051F005-GQ
Order 'ic 8051 mcu 32k flash 64tqfp - C8051F005-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1187-ND.
IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ
Order 'ic 8051 mcu 32k flash 48tqfp - C8051F006-GQ' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1189-ND.
Send this link via E-Mail
Help With This Screen
