IC AVR MCU 16K 8MHZ 1.8V 64TQFP - ATMEGA169V-8AI SL710 - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 5.5 V ATMEGA169V-8AI SL710
| Digi-Key Part Number | ATMEGA169V8ASL710-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA169V-8AI SL710 | |||
| Description | IC AVR MCU 16K 8MHZ 1.8V 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 5.5 V ATMEGA169V-8AI SL710
| Technical/Catalog Information | ATMEGA169V-8AI SL710 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169V 8AI SL710 ATMEGA169V8AI SL710 ATMEGA169V8ASL710 ND ATMEGA169V8ASL710ND ATMEGA169V8ASL710 |
ATMEGA169V-8AI SL710 Specification Sheet
IC AVR MCU 16K 8MHZ 1.8V 64TQFP - ATMEGA169V-8AI SL710 (ATMEGA169V8ASL710-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 5.5 V ATMEGA169V-8AI SL710IC AVR MCU 16K 8MHZ 1.8V 64TQFP - ATMEGA169V-8AI SL710
Order 'ic avr mcu 16k 8mhz 1.8v 64tqfp - ATMEGA169V-8AI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V8ASL710-ND.
IC AVR MCU 16K 8MHZ 1.8V 64TQFP - ATMEGA169V-8AI SL709
Order 'ic avr mcu 16k 8mhz 1.8v 64tqfp - ATMEGA169V-8AI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V8ASL709-ND.
IC AVR MCU 16K 8MHZ 1.8V 64TQFP - ATMEGA169V-8AU
Order 'ic avr mcu 16k 8mhz 1.8v 64tqfp - ATMEGA169V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8AU-ND.
IC AVR MCU 16K 8MHZ 1.8V 64QFN - ATMEGA169V-8MI SL710
Order 'ic avr mcu 16k 8mhz 1.8v 64qfn - ATMEGA169V-8MI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V8MSL710-ND.
IC AVR MCU 16K 8MHZ 1.8V 64QFN - ATMEGA169V-8MI SL709
Order 'ic avr mcu 16k 8mhz 1.8v 64qfn - ATMEGA169V-8MI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V8MSL709-ND.
IC AVR MCU 16K 8MHZ 1.8V 64-QFN - ATMEGA169V-8MU
Order 'ic avr mcu 16k 8mhz 1.8v 64-qfn - ATMEGA169V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8MU-ND.
IC AVR MCU FLASH 64K 1.8V 64TQFP - ATMEGA645V-8AI
Order 'ic avr mcu flash 64k 1.8v 64tqfp - ATMEGA645V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA645V-8AI-ND.
IC AVR MCU FLASH 64K 1.8V 64TQFP - ATMEGA649V-8AI
Order 'ic avr mcu flash 64k 1.8v 64tqfp - ATMEGA649V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA649V-8AI-ND.
IC AVR MCU 16K 8MHZ 1.8V 44TQFP - ATMEGA162V-8AU
Order 'ic avr mcu 16k 8mhz 1.8v 44tqfp - ATMEGA162V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8AU-ND.
IC AVR MCU 16K 8MHZ 1.8V 44-QFN - ATMEGA162V-8MU
Order 'ic avr mcu 16k 8mhz 1.8v 44-qfn - ATMEGA162V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8MU-ND.
IC AVR MCU 16K 8MHZ 1.8V 40DIP - ATMEGA162V-8PU
Order 'ic avr mcu 16k 8mhz 1.8v 40dip - ATMEGA162V-8PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8PU-ND.
IC AVR MCU 16K 8MHZ 64TQFP - ATMEGA165V-8AI
Order 'ic avr mcu 16k 8mhz 64tqfp - ATMEGA165V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA165V-8AI-ND.
IC AVR MCU 16K 8MHZ 1.8V 64-TQFP - ATMEGA169PV-8AU
Order 'ic avr mcu 16k 8mhz 1.8v 64-tqfp - ATMEGA169PV-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169PV-8AU-ND.
IC AVR MCU 16K 8MHZ 1.8V 64-QFN - ATMEGA169PV-8MU
Order 'ic avr mcu 16k 8mhz 1.8v 64-qfn - ATMEGA169PV-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169PV-8MU-ND.
IC AVR MCU 16K 8MHZ IND 44-TQFP - ATMEGA161-8AI
Order 'ic avr mcu 16k 8mhz ind 44-tqfp - ATMEGA161-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161-8AI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 5.5 V ATMEGA169V-8AI SL710
Send this link via E-Mail
Help With This Screen
