Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AI
IC MCU AVR 16K 1.8V 1MHZ 64-TQFP - ATMEGA169V-8AI
| Digi-Key Part Number | ATMEGA169V-8AI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA169V-8AI | |||
| Description | IC MCU AVR 16K 1.8V 1MHZ 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AI
| Technical/Catalog Information | ATMEGA169V-8AI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169V 8AI ATMEGA169V8AI |
ATMEGA169V-8AI Specification Sheet
IC MCU AVR 16K 1.8V 1MHZ 64-TQFP - ATMEGA169V-8AI (ATMEGA169V-8AI-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AIAtmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AI
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-1AC
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-1AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-1AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-1MC
Order 'ic mcu avr 16k 1.8v 1mhz 64-qfn - ATMEGA169V-1MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-1MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8MI
Order 'ic mcu avr 16k 1.8v 1mhz 64-qfn - ATMEGA169V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-8AI
Order 'ic mcu avr 16k 1.8v 8mhz 44-tqfp - ATMEGA162V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-4AC
Order 'ic mcu avr 16k 3v 4mhz 64-tqfp - ATMEGA169L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-4AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA162L-8AI
Order 'ic mcu avr 16k 3v 8mhz 44-tqfp - ATMEGA162L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-1AC
Order 'ic mcu avr 16k 1.8v 8mhz 44-tqfp - ATMEGA162V-1AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-1AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA169P-15AT
Order 'mcu avr 16k flash 15mhz 64-tqfp - ATMEGA169P-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16AJ
Order 'ic mcu avr 128k 16mhz 5v 64-tqfp - ATMEGA128-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA128L-8AJ
Order 'ic mcu avr 128k 8mhz lv 64-tqfp - ATMEGA128L-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA64-16AJ
Order 'ic mcu avr 64k 5v 16mhz 64-tqfp - ATMEGA64-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AJ
Order 'ic mcu avr 64k 5v 8mhz 64-tqfp - ATMEGA64L-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AJ-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 3.3V TMX320F28035PAGT
Order 'ic mcu 32-bit w/flash 64-tqfp - TMX320F28035PAGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24448-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8AI
Order 'ic mcu avr 16k lv 8mhz ind64tqfp - ATMEGA169L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-8AI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AI
Send this link via E-Mail
Help With This Screen
