IC MCU AVR 16K 1.8V 1MHZ 64-QFN - ATMEGA169V-1MC - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA169V-1MC-ND |
1 25 100 |
6.24000 6.00000 5.76000 |
Extended Price
6.24 150.00 576.00 |
| Manufacturer Part Number | ATMEGA169V-1MC | |||
| Description | IC MCU AVR 16K 1.8V 1MHZ 64-QFN | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA169V-1MC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-QFN |
| Speed | 1MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169V 1MC ATMEGA169V1MC |
ATMEGA169V-1MC Specification Sheet
IC MCU AVR 16K 1.8V 1MHZ 64-QFN - ATMEGA169V-1MC (ATMEGA169V-1MC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU AVR 16K 1.8V 1MHZ 64-QFN - ATMEGA169V-1MC
Order 'ic mcu avr 16k 1.8v 1mhz 64-qfn - ATMEGA169V-1MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-1MC-ND.
IC MCU AVR 16K 1.8V 1MHZ 64-QFN - ATMEGA169V-8MI
Order 'ic mcu avr 16k 1.8v 1mhz 64-qfn - ATMEGA169V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8MI-ND.
IC MCU AVR 16K 1.8V 1MHZ 64-TQFP - ATMEGA169V-1AC
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-1AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-1AC-ND.
IC MCU AVR 16K 1.8V 1MHZ 64-TQFP - ATMEGA169V-8AI
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8AI-ND.
IC MCU AVR 16K 1.8V 8MHZ 44-QFN - ATMEGA162V-1MC
Order 'ic mcu avr 16k 1.8v 8mhz 44-qfn - ATMEGA162V-1MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-1MC-ND.
IC MCU AVR 16K 3V 4MHZ 64-QFN - ATMEGA169L-4MC
Order 'ic mcu avr 16k 3v 4mhz 64-qfn - ATMEGA169L-4MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-4MC-ND.
IC MCU AVR 16K 1.8V 8MHZ 44-QFN - ATMEGA162V-8MI
Order 'ic mcu avr 16k 1.8v 8mhz 44-qfn - ATMEGA162V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8MI-ND.
MCU AVR 16K FLASH 15MHZ 64-QFN - ATMEGA169P-15MT
Order 'mcu avr 16k flash 15mhz 64-qfn - ATMEGA169P-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15MT-ND.
IC MCU AVR 128K 16MHZ 5V 64-QFN - ATMEGA128-16MJ
Order 'ic mcu avr 128k 16mhz 5v 64-qfn - ATMEGA128-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MJ-ND.
IC MCU AVR 128K 8MHZ LV 64-QFN - ATMEGA128L-8MJ
Order 'ic mcu avr 128k 8mhz lv 64-qfn - ATMEGA128L-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MJ-ND.
IC MCU AVR 64K 5V 16MHZ 64-QFN - ATMEGA64-16MJ
Order 'ic mcu avr 64k 5v 16mhz 64-qfn - ATMEGA64-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MJ-ND.
IC MCU AVR 64K 5V 8MHZ 64-QFN - ATMEGA64L-8MJ
Order 'ic mcu avr 64k 5v 8mhz 64-qfn - ATMEGA64L-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8MJ-ND.
IC MCU AVR 16K 5V 16MHZ 44-QFN - ATMEGA16-16MJ
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA16-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MJ-ND.
IC MCU AVR 16K 5V 16MHZ 44-QFN - ATMEGA162-16MC
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MC-ND.
IC MCU AVR 16K 5V 16MHZ 44-QFN - ATMEGA162-16MI
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MI-ND.
Send this link via E-Mail
Help With This Screen
