Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8AI
IC MCU AVR 16K LV 8MHZ IND64TQFP - ATMEGA169L-8AI - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA169L-8AI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA169L-8AI | |||
| Description | IC MCU AVR 16K LV 8MHZ IND64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8AI
| Technical/Catalog Information | ATMEGA169L-8AI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169L 8AI ATMEGA169L8AI |
ATMEGA169L-8AI Specification Sheet
IC MCU AVR 16K LV 8MHZ IND64TQFP - ATMEGA169L-8AI (ATMEGA169L-8AI-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8AIAtmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8AI
Order 'ic mcu avr 16k lv 8mhz ind64tqfp - ATMEGA169L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8MI
Order 'ic mcu avr 16k lv 8mhz ind 64qfn - ATMEGA169L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-8MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA162L-8AI
Order 'ic mcu avr 16k 3v 8mhz 44-tqfp - ATMEGA162L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-8AI
Order 'ic mcu avr 16k 1.8v 8mhz 44-tqfp - ATMEGA162V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA16L-8AI
Order 'ic avr mcu 16k lv 8mhz ind44tqfp - ATMEGA16L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64L-8AI
Order 'ic avr mcu 64k lv 8mhz ind64tqfp - ATMEGA64L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AI
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA162L-8AC
Order 'ic mcu avr 16k 3v 8mhz 44-tqfp - ATMEGA162L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA162L-8MC
Order 'ic mcu avr 16k 3v 8mhz 44-qfn - ATMEGA162L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA162L-8MI
Order 'ic mcu avr 16k 3v 8mhz 44-qfn - ATMEGA162L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA162L-8PC
Order 'ic mcu avr 16k 3v 8mhz 40-dip - ATMEGA162L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8PC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA162L-8PI
Order 'ic mcu avr 16k 3v 8mhz 40-dip - ATMEGA162L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8PI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-8AJ
Order 'ic mcu avr 16k 5v 8mhz 44-tqfp - ATMEGA162V-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-8MI
Order 'ic mcu avr 16k 1.8v 8mhz 44-qfn - ATMEGA162V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-8MJ
Order 'ic mcu avr 16k 5v 8mhz 44-qfn - ATMEGA162V-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8MJ-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-8AI
Send this link via E-Mail
Help With This Screen
