IC MCU AVR 16K 3V 4MHZ 64-QFN - ATMEGA169L-4MC - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-4MC
| Digi-Key Part Number | ATMEGA169L-4MC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA169L-4MC | |||
| Description | IC MCU AVR 16K 3V 4MHZ 64-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-4MC
| Technical/Catalog Information | ATMEGA169L-4MC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-QFN |
| Speed | 4MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169L 4MC ATMEGA169L4MC |
ATMEGA169L-4MC Specification Sheet
IC MCU AVR 16K 3V 4MHZ 64-QFN - ATMEGA169L-4MC (ATMEGA169L-4MC-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-4MCIC MCU AVR 16K 3V 4MHZ 64-QFN - ATMEGA169L-4MC
Order 'ic mcu avr 16k 3v 4mhz 64-qfn - ATMEGA169L-4MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-4MC-ND.
IC MCU AVR 16K 3V 4MHZ 64-TQFP - ATMEGA169L-4AC
Order 'ic mcu avr 16k 3v 4mhz 64-tqfp - ATMEGA169L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-4AC-ND.
IC MCU AVR 16K 1.8V 1MHZ 64-QFN - ATMEGA169V-1MC
Order 'ic mcu avr 16k 1.8v 1mhz 64-qfn - ATMEGA169V-1MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-1MC-ND.
IC MCU AVR 16K 1.8V 1MHZ 64-QFN - ATMEGA169V-8MI
Order 'ic mcu avr 16k 1.8v 1mhz 64-qfn - ATMEGA169V-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8MI-ND.
IC MCU AVR 16K LV 8MHZ IND 64QFN - ATMEGA169L-8MI
Order 'ic mcu avr 16k lv 8mhz ind 64qfn - ATMEGA169L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-8MI-ND.
IC MCU AVR 16K 3V 8MHZ 44-QFN - ATMEGA162L-8MC
Order 'ic mcu avr 16k 3v 8mhz 44-qfn - ATMEGA162L-8MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8MC-ND.
IC MCU AVR 16K 3V 8MHZ 44-QFN - ATMEGA162L-8MI
Order 'ic mcu avr 16k 3v 8mhz 44-qfn - ATMEGA162L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162L-8MI-ND.
MCU AVR 16K FLASH 15MHZ 64-QFN - ATMEGA169P-15MT
Order 'mcu avr 16k flash 15mhz 64-qfn - ATMEGA169P-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15MT-ND.
IC MCU AVR 128K 16MHZ 5V 64-QFN - ATMEGA128-16MJ
Order 'ic mcu avr 128k 16mhz 5v 64-qfn - ATMEGA128-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MJ-ND.
IC MCU AVR 128K 8MHZ LV 64-QFN - ATMEGA128L-8MJ
Order 'ic mcu avr 128k 8mhz lv 64-qfn - ATMEGA128L-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MJ-ND.
IC MCU AVR 64K 5V 16MHZ 64-QFN - ATMEGA64-16MJ
Order 'ic mcu avr 64k 5v 16mhz 64-qfn - ATMEGA64-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MJ-ND.
IC MCU AVR 64K 5V 8MHZ 64-QFN - ATMEGA64L-8MJ
Order 'ic mcu avr 64k 5v 8mhz 64-qfn - ATMEGA64L-8MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8MJ-ND.
IC MCU AVR 16K 5V 16MHZ 44-QFN - ATMEGA16-16MJ
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA16-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MJ-ND.
IC MCU AVR 16K 5V 16MHZ 44-QFN - ATMEGA162-16MC
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MC-ND.
IC MCU AVR 16K 5V 16MHZ 44-QFN - ATMEGA162-16MI
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-4MC
Send this link via E-Mail
Help With This Screen
