Keywords:





Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710

IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI SL710 - Integrated Circuits (ICs)

Digi-Key Part Number ATMEGA16916MSL710-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberATMEGA169-16MI SL710
DescriptionIC AVR MCU 16K 16MHZ IND 64-QFN
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
Technical/Catalog InformationATMEGA169-16MI SL710
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size16KB (16K x 8)
RAM Size1K x 8
Number of I /O54
Package / Case64-QFN
Speed16MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size512 x 8
Core ProcessorAVR
Data ConvertersA/D 8x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI, UART/USART, USI
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)4.5 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATMEGA169 16MI SL710
ATMEGA16916MI SL710
ATMEGA16916MSL710 ND
ATMEGA16916MSL710ND
ATMEGA16916MSL710

ATMEGA169-16MI SL710 Specification Sheet

Image of IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI SL710

IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI SL710 (ATMEGA16916MSL710-ND) - Integrated Circuits (ICs)

Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
 Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL710-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MI
 Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169P-16MU
 Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169P-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MU
 Order 'ic avr mcu 16k 16mhz 5v 64-qfn - ATMEGA169-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MI
 Order 'ic avr mcu 128k 16mhz ind 64-qfn - ATMEGA128-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA64-16MI
 Order 'ic avr mcu 64k 16mhz ind 64-qfn - ATMEGA64-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16MI
 Order 'ic avr mcu 16k 16mhz ind 44-qfn - ATMEGA16-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL709
 Order 'ic avr mcu 16k 16mhz ind 64qfn - ATMEGA169-16MI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL709-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169P-16AU
 Order 'ic avr mcu 16k 16mhz ind 64-tqfp - ATMEGA169P-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MC
 Order 'ic avr mcu 128k 16mhz com 64-qfn - ATMEGA128-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MU
 Order 'ic avr mcu 128k 16mhz 5v 64-qfn - ATMEGA128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16AI SL710
 Order 'ic avr mcu 16k 16mhz ind 64tqfp - ATMEGA169-16AI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916ASL710-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MU
 Order 'ic avr mcu 16k 8mhz 1.8v 64-qfn - ATMEGA169PV-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169PV-8MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8MU
 Order 'ic avr mcu 16k 8mhz 1.8v 64-qfn - ATMEGA169V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA64-16MC
 Order 'ic avr mcu 64k 16mhz com 64-qfn - ATMEGA64-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MC-ND.

Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
Send this link via E-Mail
Help With This Screen

IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI SL710
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI Next: IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169P-16MU
IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI SL710