Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MI
IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA169-16MI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA169-16MI | |||
| Description | IC AVR MCU 16K 16MHZ IND 64-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MI
| Technical/Catalog Information | ATMEGA169-16MI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-QFN |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169 16MI ATMEGA16916MI |
ATMEGA169-16MI Specification Sheet
IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI (ATMEGA169-16MI-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MIAtmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MI
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL710
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL710-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169P-16MU
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169P-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MU
Order 'ic avr mcu 16k 16mhz 5v 64-qfn - ATMEGA169-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MI
Order 'ic avr mcu 128k 16mhz ind 64-qfn - ATMEGA128-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA64-16MI
Order 'ic avr mcu 64k 16mhz ind 64-qfn - ATMEGA64-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16MI
Order 'ic avr mcu 16k 16mhz ind 44-qfn - ATMEGA16-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V ATMEGA169-16MI SL709
Order 'ic avr mcu 16k 16mhz ind 64qfn - ATMEGA169-16MI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL709-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169P-16AU
Order 'ic avr mcu 16k 16mhz ind 64-tqfp - ATMEGA169P-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MC
Order 'ic avr mcu 128k 16mhz com 64-qfn - ATMEGA128-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA128-16MU
Order 'ic avr mcu 128k 16mhz 5v 64-qfn - ATMEGA128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MU
Order 'ic avr mcu 16k 8mhz 1.8v 64-qfn - ATMEGA169PV-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169PV-8MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8MU
Order 'ic avr mcu 16k 8mhz 1.8v 64-qfn - ATMEGA169V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA64-16MC
Order 'ic avr mcu 64k 16mhz com 64-qfn - ATMEGA64-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA64-16MU
Order 'ic avr mcu 64k 16mhz 5v 64-qfn - ATMEGA64-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16MU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA169-16MI
Send this link via E-Mail
Help With This Screen
