IC AVR MCU 16K 16MHZ IND 64TQFP - ATMEGA169-16AI SL709 - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA16916ASL709-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA169-16AI SL709 | |||
| Description | IC AVR MCU 16K 16MHZ IND 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA169-16AI SL709 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 32mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA169 16AI SL709 ATMEGA16916AI SL709 ATMEGA16916ASL709 ND ATMEGA16916ASL709ND ATMEGA16916ASL709 |
ATMEGA169-16AI SL709 Specification Sheet
IC AVR MCU 16K 16MHZ IND 64TQFP - ATMEGA169-16AI SL709 (ATMEGA16916ASL709-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 16K 16MHZ IND 64TQFP - ATMEGA169-16AI SL709
Order 'ic avr mcu 16k 16mhz ind 64tqfp - ATMEGA169-16AI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916ASL709-ND.
IC AVR MCU 16K 16MHZ IND 64TQFP - ATMEGA169-16AI SL710
Order 'ic avr mcu 16k 16mhz ind 64tqfp - ATMEGA169-16AI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916ASL710-ND.
IC AVR MCU 16K 16MHZ IND TQFP - ATMEGA169-16AI
Order 'ic avr mcu 16k 16mhz ind tqfp - ATMEGA169-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16AI-ND.
IC AVR MCU 16K 16MHZ IND 64QFN - ATMEGA169-16MI SL709
Order 'ic avr mcu 16k 16mhz ind 64qfn - ATMEGA169-16MI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL709-ND.
IC AVR MCU 16K 16MHZ 5V 64TQFP - ATMEGA169-16AU
Order 'ic avr mcu 16k 16mhz 5v 64tqfp - ATMEGA169-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16AU-ND.
IC AVR MCU 16K 16MHZ IND 44-TQFP - ATMEGA16-16AI
Order 'ic avr mcu 16k 16mhz ind 44-tqfp - ATMEGA16-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AI-ND.
IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169-16MI-ND.
IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169-16MI SL710
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169-16MI SL710' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16916MSL710-ND.
IC AVR MCU 16K 16MHZ IND 44-QFN - ATMEGA16-16MI
Order 'ic avr mcu 16k 16mhz ind 44-qfn - ATMEGA16-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MI-ND.
IC AVR MCU 16K 16MHZ IND 40-DIP - ATMEGA16-16PI
Order 'ic avr mcu 16k 16mhz ind 40-dip - ATMEGA16-16PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16PI-ND.
IC AVR MCU 16K 16MHZ IND 64-TQFP - ATMEGA169P-16AU
Order 'ic avr mcu 16k 16mhz ind 64-tqfp - ATMEGA169P-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16AU-ND.
IC AVR MCU 16K 16MHZ IND 64-QFN - ATMEGA169P-16MU
Order 'ic avr mcu 16k 16mhz ind 64-qfn - ATMEGA169P-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16MU-ND.
IC AVR MCU 16K 8MHZ 1.8V 64TQFP - ATMEGA169V-8AI SL709
Order 'ic avr mcu 16k 8mhz 1.8v 64tqfp - ATMEGA169V-8AI SL709' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V8ASL709-ND.
IC AVR MCU 16K 16MHZ 64TQFP - ATMEGA165-16AI
Order 'ic avr mcu 16k 16mhz 64tqfp - ATMEGA165-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA165-16AI-ND.
IC AVR MCU 16K 16MHZ 64TQFP - ATMEGA165-16AU
Order 'ic avr mcu 16k 16mhz 64tqfp - ATMEGA165-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA165-16AU-ND.
Send this link via E-Mail
Help With This Screen
