Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10MU
IC AVR MCU 16K 10MHZ 32-QFN - ATMEGA168V-10MU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA168V-10MU-ND |
1 25 100 |
4.11000 2.57840 2.29200 |
Extended Price
4.11 64.46 229.20 |
| Manufacturer Part Number | ATMEGA168V-10MU | |||
| Description | IC AVR MCU 16K 10MHZ 32-QFN | |||
| Quantity Available | 1202 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA168V-10MU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 32-QFN |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA168V 10MU ATMEGA168V10MU |
ATMEGA168V-10MU Specification Sheet
IC AVR MCU 16K 10MHZ 32-QFN - ATMEGA168V-10MU (ATMEGA168V-10MU-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10MUAtmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10MU
Order 'ic avr mcu 16k 10mhz 32-qfn - ATMEGA168V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10MI
Order 'ic avr mcu 16k 10mhz 32-qfn - ATMEGA168V-10MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20MI
Order 'ic avr mcu 16k 20mhz 32-qfn - ATMEGA168-20MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20MU
Order 'ic avr mcu 16k 20mhz 32-qfn - ATMEGA168-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY261V-10MU
Order 'ic mcu avr 2k flash 10mhz 32-qfn - ATTINY261V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY261V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY461V-10MU
Order 'ic mcu avr 4k flash 10mhz 32-qfn - ATTINY461V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY461V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATTINY861V-10MU
Order 'ic mcu avr 8k flash 10mhz 32-qfn - ATTINY861V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY861V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10MQ
Order 'mcu avr 16k flash 10mhz 32-qfn - ATMEGA168V-10MQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10MQ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10AI
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10AU
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168PV-10MU
Order 'mcu avr 16k flash 10mhz 32-qfn - ATMEGA168PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168PV-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATMEGA168V-10PI
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATMEGA168V-10PU
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA48V-10MU
Order 'ic avr mcu 4k 10mhz 1.8v 32-qfn - ATMEGA48V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA88V-10MU
Order 'ic avr mcu 8k 10mhz 1.8v 32-qfn - ATMEGA88V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10MU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10MU
Send this link via E-Mail
Help With This Screen
