IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AI - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA168V-10AI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA168V-10AI | |||
| Description | IC AVR MCU 16K 10MHZ 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA168V-10AI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 32-TQFP |
| Speed | 10MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA168V 10AI ATMEGA168V10AI |
ATMEGA168V-10AI Specification Sheet
IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AI (ATMEGA168V-10AI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AI
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AI-ND.
IC AVR MCU 16K 10MHZ 32TQFP - ATMEGA168V-10AU
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AU-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PI
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PI-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PU
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PU-ND.
IC AVR MCU 16K 10MHZ 32-QFN - ATMEGA168V-10MI
Order 'ic avr mcu 16k 10mhz 32-qfn - ATMEGA168V-10MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10MI-ND.
IC AVR MCU 16K 10MHZ 32-QFN - ATMEGA168V-10MU
Order 'ic avr mcu 16k 10mhz 32-qfn - ATMEGA168V-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10MU-ND.
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AI
Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AI-ND.
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AU
Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AU-ND.
IC AVR MCU 16K FLASH 32TQFP - AT90USB162-16AUR
Order 'ic avr mcu 16k flash 32tqfp - AT90USB162-16AUR' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT90USB162-16AURCT-ND.
IC AVR MCU 16K FLASH 32TQFP - AT90USB162-16AUR
Order 'ic avr mcu 16k flash 32tqfp - AT90USB162-16AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90USB162-16AURTR-ND.
IC AVR MCU 16K FLASH 32TQFP - AT90USB162-16AUR
Order 'ic avr mcu 16k flash 32tqfp - AT90USB162-16AUR' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT90USB162-16AURDKR-ND.
MCU AVR 16KB FLASH 10MHZ 32TQFP - ATMEGA168V-10AUR
Order 'mcu avr 16kb flash 10mhz 32tqfp - ATMEGA168V-10AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AUR-ND.
IC AVR MCU 4K 10MHZ 1.8V 32TQFP - ATMEGA48V-10AU
Order 'ic avr mcu 4k 10mhz 1.8v 32tqfp - ATMEGA48V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48V-10AU-ND.
IC AVR MCU 8K 10MHZ 1.8V 32TQFP - ATMEGA88V-10AU
Order 'ic avr mcu 8k 10mhz 1.8v 32tqfp - ATMEGA88V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-10AU-ND.
IC AVR MCU 16K 16MHZ COM 44-TQFP - ATMEGA16-16AC
Order 'ic avr mcu 16k 16mhz com 44-tqfp - ATMEGA16-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AC-ND.
Send this link via E-Mail
Help With This Screen
