IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PI - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA168-20PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA168-20PI | |||
| Description | IC AVR MCU 16K 20MHZ 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA168-20PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 28-DIP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA168 20PI ATMEGA16820PI |
ATMEGA168-20PI Specification Sheet
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PI (ATMEGA168-20PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PI
Order 'ic avr mcu 16k 20mhz 28dip - ATMEGA168-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PI-ND.
IC AVR MCU 16K 20MHZ 28DIP - ATMEGA168-20PU
Order 'ic avr mcu 16k 20mhz 28dip - ATMEGA168-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PU-ND.
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AI
Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AI-ND.
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AU
Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AU-ND.
IC AVR MCU 16K 20MHZ 32-QFN - ATMEGA168-20MI
Order 'ic avr mcu 16k 20mhz 32-qfn - ATMEGA168-20MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MI-ND.
IC AVR MCU 16K 20MHZ 32-QFN - ATMEGA168-20MU
Order 'ic avr mcu 16k 20mhz 32-qfn - ATMEGA168-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MU-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PI
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PI-ND.
IC AVR MCU 16K 10MHZ 28DIP - ATMEGA168V-10PU
Order 'ic avr mcu 16k 10mhz 28dip - ATMEGA168V-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10PU-ND.
IC AVR MCU 2K 20MHZ 8DIP - ATTINY25-20PI
Order 'ic avr mcu 2k 20mhz 8dip - ATTINY25-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY25-20PI-ND.
IC AVR MCU 4K 20MHZ 8DIP - ATTINY45-20PI
Order 'ic avr mcu 4k 20mhz 8dip - ATTINY45-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20PI-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
Order 'ic avr mcu 8k 20mhz 8dip - ATTINY85-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU 4K 20MHZ 5V 28DIP - ATMEGA48-20PU
Order 'ic avr mcu 4k 20mhz 5v 28dip - ATMEGA48-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20PU-ND.
IC AVR MCU 8K 20MHZ 5V 28DIP - ATMEGA88-20PU
Order 'ic avr mcu 8k 20mhz 5v 28dip - ATMEGA88-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20PU-ND.
IC AVR MCU 16K 16MHZ COM 44-TQFP - ATMEGA16-16AC
Order 'ic avr mcu 16k 16mhz com 44-tqfp - ATMEGA16-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AC-ND.
IC AVR MCU 16K 16MHZ IND 44-TQFP - ATMEGA16-16AI
Order 'ic avr mcu 16k 16mhz ind 44-tqfp - ATMEGA16-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AI-ND.
Send this link via E-Mail
Help With This Screen
