Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20AI
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AI - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA168-20AI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA168-20AI | |||
| Description | IC AVR MCU 16K 20MHZ 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20AI
| Technical/Catalog Information | ATMEGA168-20AI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 32-TQFP |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA168 20AI ATMEGA16820AI |
ATMEGA168-20AI Specification Sheet
IC AVR MCU 16K 20MHZ 32TQFP - ATMEGA168-20AI (ATMEGA168-20AI-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20AIAtmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20AI
Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20AU
Order 'ic avr mcu 16k 20mhz 32tqfp - ATMEGA168-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA168-20PI
Order 'ic avr mcu 16k 20mhz 28dip - ATMEGA168-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA168-20PU
Order 'ic avr mcu 16k 20mhz 28dip - ATMEGA168-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20MI
Order 'ic avr mcu 16k 20mhz 32-qfn - ATMEGA168-20MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20MU
Order 'ic avr mcu 16k 20mhz 32-qfn - ATMEGA168-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10AI
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA168V-10AU
Order 'ic avr mcu 16k 10mhz 32tqfp - ATMEGA168V-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168V-10AU-ND.
Atmel (VA) Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Cut Tape (CT) 2.7 V ~ 5.5 V AT90USB162-16AUR
Order 'ic avr mcu 16k flash 32tqfp - AT90USB162-16AUR' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT90USB162-16AURCT-ND.
Atmel Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tape & Reel (TR) 2.7 V ~ 5.5 V AT90USB162-16AUR
Order 'ic avr mcu 16k flash 32tqfp - AT90USB162-16AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90USB162-16AURTR-ND.
Atmel (VA) Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Digi-Reel® 2.7 V ~ 5.5 V AT90USB162-16AUR
Order 'ic avr mcu 16k flash 32tqfp - AT90USB162-16AUR' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT90USB162-16AURDKR-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-20AUR
Order 'mcu avr 16kb flash 20mhz 32tqfp - ATMEGA168-20AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-20AUR-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA48-20AU
Order 'ic avr mcu 4k 20mhz 5v 32tqfp - ATMEGA48-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA88-20AU
Order 'ic avr mcu 8k 20mhz 5v 32tqfp - ATMEGA88-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-20AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16AC
Order 'ic avr mcu 16k 16mhz com 44-tqfp - ATMEGA16-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AC-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA168-20AI
Send this link via E-Mail
Help With This Screen
