Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AJ
IC MCU AVR 16K 5V 16MHZ 44-TQFP - ATMEGA162-16AJ
| Digi-Key Part Number | ATMEGA162-16AJ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA162-16AJ | |||
| Description | IC MCU AVR 16K 5V 16MHZ 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA162-16AJ |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 35 |
| Package / Case | 44-TQFP, 44-VQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA162 16AJ ATMEGA16216AJ |
IC MCU AVR 16K 5V 16MHZ 44-TQFP - ATMEGA162-16AJ (ATMEGA162-16AJ-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AJAtmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AJ
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16AJ
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA16-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AC
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AI
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA32-16AJ
Order 'ic mcu avr 32k 5v 16mhz 44-tqfp - ATMEGA32-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA8515-16AJ
Order 'ic mcu avr 8k 5v 16mhz 44-tqfp - ATMEGA8515-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA8535-16AJ
Order 'ic mcu avr 8k 5v 16mhz 44-tqfp - ATMEGA8535-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16MC
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16MI
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16MJ
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA162-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16MJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 3.6 V ATMEGA162V-8AJ
Order 'ic mcu avr 16k 5v 8mhz 44-tqfp - ATMEGA162V-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162V-8AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA16L-8AJ
Order 'ic mcu avr 16k 5v 8mhz 44-tqfp - ATMEGA16L-8AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16MJ
Order 'ic mcu avr 16k 5v 16mhz 44-qfn - ATMEGA16-16MJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16MJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16AQ
Order 'mcu avr 16k flash 16mhz 44-tqfp - ATMEGA16-16AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AQ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA16A-AU
Order 'mcu avr 16k flash 16mhz 44-tqfp - ATMEGA16A-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16A-AU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AJ
Send this link via E-Mail
Help With This Screen
