IC AVR MCU 16K LV 4MHZ IND 40DIP - ATMEGA161L-4PI - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V ATMEGA161L-4PI
| Digi-Key Part Number | ATMEGA161L-4PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA161L-4PI | |||
| Description | IC AVR MCU 16K LV 4MHZ IND 40DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V ATMEGA161L-4PI
| Technical/Catalog Information | ATMEGA161L-4PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 35 |
| Package / Case | 40-DIP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA161L 4PI ATMEGA161L4PI |
ATMEGA161L-4PI Specification Sheet
IC AVR MCU 16K LV 4MHZ IND 40DIP - ATMEGA161L-4PI (ATMEGA161L-4PI-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V ATMEGA161L-4PIIC AVR MCU 16K LV 4MHZ IND 40DIP - ATMEGA161L-4PI
Order 'ic avr mcu 16k lv 4mhz ind 40dip - ATMEGA161L-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4PI-ND.
IC AVR MCU 16K LV 4MHZ COM 40DIP - ATMEGA161L-4PC
Order 'ic avr mcu 16k lv 4mhz com 40dip - ATMEGA161L-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4PC-ND.
IC AVR MCU 16K LV 4MZ IND 44TQFP - ATMEGA161L-4AI
Order 'ic avr mcu 16k lv 4mz ind 44tqfp - ATMEGA161L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4AI-ND.
IC AVR MCU 16K LV 8MHZ IND 40DIP - ATMEGA16L-8PI
Order 'ic avr mcu 16k lv 8mhz ind 40dip - ATMEGA16L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PI-ND.
IC AVR MCU 16K LV 4MZ COM 44TQFP - ATMEGA161L-4AC
Order 'ic avr mcu 16k lv 4mz com 44tqfp - ATMEGA161L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4AC-ND.
IC AVR MCU 16K A/D 2.7V 40DIP - ATMEGA163L-4PI
Order 'ic avr mcu 16k a/d 2.7v 40dip - ATMEGA163L-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163L-4PI-ND.
IC AVR MCU 16K LV 8MHZ COM 40DIP - ATMEGA16L-8PC
Order 'ic avr mcu 16k lv 8mhz com 40dip - ATMEGA16L-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PC-ND.
IC AVR MCU 32K LV 8MHZ IND 40DIP - ATMEGA32L-8PI
Order 'ic avr mcu 32k lv 8mhz ind 40dip - ATMEGA32L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8PI-ND.
IC AVR MCU 16K A/D 2.7V 40DIP - ATMEGA163L-4PC
Order 'ic avr mcu 16k a/d 2.7v 40dip - ATMEGA163L-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163L-4PC-ND.
IC AVR MCU 16K A/D 8MHZ 40DIP - ATMEGA163-8PC
Order 'ic avr mcu 16k a/d 8mhz 40dip - ATMEGA163-8PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163-8PC-ND.
IC AVR MCU 16K A/D 8MHZ 40DIP - ATMEGA163-8PI
Order 'ic avr mcu 16k a/d 8mhz 40dip - ATMEGA163-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163-8PI-ND.
IC AVR MCU 16K LV 8MHZ COM44TQFP - ATMEGA16L-8AC
Order 'ic avr mcu 16k lv 8mhz com44tqfp - ATMEGA16L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AC-ND.
IC AVR MCU 16K LV 8MHZ IND44TQFP - ATMEGA16L-8AI
Order 'ic avr mcu 16k lv 8mhz ind44tqfp - ATMEGA16L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AI-ND.
IC AVR MCU 32K LV 4MZ IND 44TQFP - ATMEGA323L-4AI
Order 'ic avr mcu 32k lv 4mz ind 44tqfp - ATMEGA323L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4AI-ND.
IC AVR MCU 32K LV 8MHZ IND 44QFN - ATMEGA32L-8MI
Order 'ic avr mcu 32k lv 8mhz ind 44qfn - ATMEGA32L-8MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8MI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) External Tube 2.7 V ~ 5.5 V ATMEGA161L-4PI
Send this link via E-Mail
Help With This Screen
