IC AVR MCU 16K LV 4MZ IND 44TQFP - ATMEGA161L-4AI
| Digi-Key Part Number | ATMEGA161L-4AI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA161L-4AI | |||
| Description | IC AVR MCU 16K LV 4MZ IND 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ATMEGA161L-4AI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 35 |
| Package / Case | 44-TQFP |
| Speed | 4MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATMEGA161L 4AI ATMEGA161L4AI |
ATMEGA161L-4AI Specification Sheet
IC AVR MCU 16K LV 4MZ IND 44TQFP - ATMEGA161L-4AI (ATMEGA161L-4AI-ND)
Related parts :IC AVR MCU 16K LV 4MZ IND 44TQFP - ATMEGA161L-4AI
Order 'ic avr mcu 16k lv 4mz ind 44tqfp - ATMEGA161L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4AI-ND.
IC AVR MCU 16K LV 4MZ COM 44TQFP - ATMEGA161L-4AC
Order 'ic avr mcu 16k lv 4mz com 44tqfp - ATMEGA161L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4AC-ND.
IC AVR MCU 32K LV 4MZ IND 44TQFP - ATMEGA323L-4AI
Order 'ic avr mcu 32k lv 4mz ind 44tqfp - ATMEGA323L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4AI-ND.
IC AVR MCU 16K LV 4MHZ IND 40DIP - ATMEGA161L-4PI
Order 'ic avr mcu 16k lv 4mhz ind 40dip - ATMEGA161L-4PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4PI-ND.
IC AVR MCU 16K LV 4MHZ COM 40DIP - ATMEGA161L-4PC
Order 'ic avr mcu 16k lv 4mhz com 40dip - ATMEGA161L-4PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA161L-4PC-ND.
IC AVR MCU 16K A/D 2.7V 44TQFP - ATMEGA163L-4AI
Order 'ic avr mcu 16k a/d 2.7v 44tqfp - ATMEGA163L-4AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163L-4AI-ND.
IC AVR MCU 16K LV 8MHZ IND 40DIP - ATMEGA16L-8PI
Order 'ic avr mcu 16k lv 8mhz ind 40dip - ATMEGA16L-8PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8PI-ND.
IC AVR MCU 32K LV 4MZ COM 44TQFP - ATMEGA323L-4AC
Order 'ic avr mcu 32k lv 4mz com 44tqfp - ATMEGA323L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA323L-4AC-ND.
IC AVR MCU 8K LV 8MHZ IND 44TQFP - ATMEGA8515L-8AI
Order 'ic avr mcu 8k lv 8mhz ind 44tqfp - ATMEGA8515L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AI-ND.
IC AVR MCU 8K LV 8MHZ IND 44TQFP - ATMEGA8535L-8AI
Order 'ic avr mcu 8k lv 8mhz ind 44tqfp - ATMEGA8535L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8AI-ND.
IC AVR MCU 16K A/D 8MHZ 44TQFP - ATMEGA163-8AC
Order 'ic avr mcu 16k a/d 8mhz 44tqfp - ATMEGA163-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163-8AC-ND.
IC AVR MCU 16K A/D 8MHZ 44TQFP - ATMEGA163-8AI
Order 'ic avr mcu 16k a/d 8mhz 44tqfp - ATMEGA163-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163-8AI-ND.
IC AVR MCU 16K A/D 2.7V 44TQFP - ATMEGA163L-4AC
Order 'ic avr mcu 16k a/d 2.7v 44tqfp - ATMEGA163L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA163L-4AC-ND.
IC AVR MCU 16K LV 8MHZ COM44TQFP - ATMEGA16L-8AC
Order 'ic avr mcu 16k lv 8mhz com44tqfp - ATMEGA16L-8AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AC-ND.
IC AVR MCU 16K LV 8MHZ IND44TQFP - ATMEGA16L-8AI
Order 'ic avr mcu 16k lv 8mhz ind44tqfp - ATMEGA16L-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AI-ND.
Send this link via E-Mail
Help With This Screen
