Keywords:





IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU - Integrated Circuits (ICs)

Digi-Key Part Number ATMEGA1281V-8AU-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberATMEGA1281V-8AU
DescriptionIC MCU AVR 128K FLASH 64-TQFP
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationATMEGA1281V-8AU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size128KB (128K x 8)
RAM Size8K x 8
Number of I /O54
Package / Case64-TQFP
Speed8MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size4K x 8
Core ProcessorAVR
Data ConvertersA/D 8x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.8 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATMEGA1281V 8AU
ATMEGA1281V8AU

ATMEGA1281V-8AU Specification Sheet

Image of IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU

IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU (ATMEGA1281V-8AU-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU
 Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8AU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU
 Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16AU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281V-8MU
 Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8MU-ND.
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
 Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - AT90CAN64-16AU
 Order 'ic mcu avr 64k flash 64-tqfp - AT90CAN64-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16AU-ND.
IC MCU AVR 128K FLASH 100-TQFP - ATMEGA1280V-8AU
 Order 'ic mcu avr 128k flash 100-tqfp - ATMEGA1280V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1280V-8AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU
 Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325PV-10AU
 Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ
 Order 'ic mcu avr 64k flash 64-tqfp - ATMEGA64L-8AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AQ-ND.
IC MCU AVR 128K FLASH 64-QFN - AT90CAN128-16MU
 Order 'ic mcu avr 128k flash 64-qfn - AT90CAN128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16MU-ND.
IC MCU AVR 128K FLASH 100-TQFP - ATMEGA1280-16AU
 Order 'ic mcu avr 128k flash 100-tqfp - ATMEGA1280-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1280-16AU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281-16MU
 Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16MU-ND.
IC MCU AVR32 128KB FLASH 64-TQFP - AT32UC3B0128-A2UT
 Order 'ic mcu avr32 128kb flash 64-tqfp - AT32UC3B0128-A2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UT-ND.
MCU AVR32 128K FLASH 64-TQFP - AT32UC3B0128-A2UR
 Order 'mcu avr32 128k flash 64-tqfp - AT32UC3B0128-A2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UR-ND.
IC MCU AVR 128K FLASH 64TQFP - AT90CAN128-16AUR
 Order 'ic mcu avr 128k flash 64tqfp - AT90CAN128-16AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16AUR-ND.

Send this link via E-Mail
Help With This Screen

IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU Next: IC MCU AVR 128K FLASH 64QFN - AT90CAN128-16MUR
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU