IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA1281-16AU-ND |
1 25 100 |
14.36000 9.01800 8.01600 |
Extended Price
14.36 225.45 801.60 |
| Manufacturer Part Number | ATMEGA1281-16AU | |||
| Description | IC MCU AVR 128K FLASH 64-TQFP | |||
| Quantity Available | 1709 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA1281-16AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA1281 16AU ATMEGA128116AU |
ATMEGA1281-16AU Specification Sheet
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU (ATMEGA1281-16AU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16AU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - AT90CAN64-16AU
Order 'ic mcu avr 64k flash 64-tqfp - AT90CAN64-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16AU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281-16MU
Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16MU-ND.
IC MCU AVR 128K FLASH 100-TQFP - ATMEGA1280-16AU
Order 'ic mcu avr 128k flash 100-tqfp - ATMEGA1280-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1280-16AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325PV-10AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ
Order 'ic mcu avr 64k flash 64-tqfp - ATMEGA64L-8AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AQ-ND.
IC MCU AVR 128K FLASH 64-QFN - AT90CAN128-16MU
Order 'ic mcu avr 128k flash 64-qfn - AT90CAN128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16MU-ND.
IC MCU AVR 128K FLASH 100-TQFP - ATMEGA1280V-8AU
Order 'ic mcu avr 128k flash 100-tqfp - ATMEGA1280V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1280V-8AU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281V-8MU
Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8MU-ND.
IC MCU AVR32 128KB FLASH 64-TQFP - AT32UC3B0128-A2UT
Order 'ic mcu avr32 128kb flash 64-tqfp - AT32UC3B0128-A2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UT-ND.
MCU AVR32 128K FLASH 64-TQFP - AT32UC3B0128-A2UR
Order 'mcu avr32 128k flash 64-tqfp - AT32UC3B0128-A2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UR-ND.
IC MCU AVR 128K FLASH 64TQFP - AT90CAN128-16AUR
Order 'ic mcu avr 128k flash 64tqfp - AT90CAN128-16AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16AUR-ND.
Send this link via E-Mail
Help With This Screen
