IC MCU ARM7 128K FLASH 64-QFN - AT91SAM7S128-MU - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT91SAM7S128-MU
| Digi-Key Part Number | AT91SAM7S128-MU-ND |
1 25 100 |
8.92000 5.60240 4.98000 |
Extended Price
8.92 140.06 498.00 |
| Manufacturer Part Number | AT91SAM7S128-MU | |||
| Description | IC MCU ARM7 128K FLASH 64-QFN | |||
| Quantity Available | 275 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT91SAM7S128-MU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 32K x 8 |
| Number of I /O | 32 |
| Package / Case | 64-QFN |
| Speed | 55MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 8x10b |
| Core Size | 16/32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, SSC, UART/USART, USB |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.65 V ~ 1.95 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT91SAM7S128 MU AT91SAM7S128MU |
AT91SAM7S128-MU Specification Sheet
IC MCU ARM7 128K FLASH 64-QFN - AT91SAM7S128-MU (AT91SAM7S128-MU-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT91SAM7S128-MUIC MCU ARM7 128K FLASH 64-QFN - AT91SAM7S128-MU
Order 'ic mcu arm7 128k flash 64-qfn - AT91SAM7S128-MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S128-MU-ND.
IC MCU AVR 128K FLASH 64-QFN - AT90CAN128-16MU
Order 'ic mcu avr 128k flash 64-qfn - AT90CAN128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16MU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281-16MU
Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16MU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281V-8MU
Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8MU-ND.
IC MCU ARM7 128KB FLASH 64QFN - AT91SAM7S128-MU-999
Order 'ic mcu arm7 128kb flash 64qfn - AT91SAM7S128-MU-999' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S128-MU-999-ND.
MCU ARM 32K HI SPD FLASH 64-QFN - AT91SAM7S321-MU
Order 'mcu arm 32k hi spd flash 64-qfn - AT91SAM7S321-MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S321-MU-ND.
MCU ARM 512K HI SPD FLASH 64-QFN - AT91SAM7S512-MU
Order 'mcu arm 512k hi spd flash 64-qfn - AT91SAM7S512-MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S512-MU-ND.
IC MCU AVR32 128KB FLASH 64-QFN - AT32UC3B0128-Z2UT
Order 'ic mcu avr32 128kb flash 64-qfn - AT32UC3B0128-Z2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-Z2UT-ND.
MCU AVR32 128K FLASH 64-QFN - AT32UC3B0128-Z2UR
Order 'mcu avr32 128k flash 64-qfn - AT32UC3B0128-Z2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-Z2UR-ND.
IC MCU AVR 32K FLASH 64-QFN - AT90CAN32-16MU
Order 'ic mcu avr 32k flash 64-qfn - AT90CAN32-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16MU-ND.
IC MCU AVR 64K FLASH 64-QFN - AT90CAN64-16MU
Order 'ic mcu avr 64k flash 64-qfn - AT90CAN64-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16MU-ND.
IC MCU AVR 32K FLASH 64-QFN - ATMEGA325P-20MU
Order 'ic mcu avr 32k flash 64-qfn - ATMEGA325P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20MU-ND.
IC MCU AVR 32K FLASH 64-QFN - ATMEGA325PV-10MU
Order 'ic mcu avr 32k flash 64-qfn - ATMEGA325PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10MU-ND.
IC MCU AVR 64K FLASH 64-QFN - ATMEGA64L-8MQ
Order 'ic mcu avr 64k flash 64-qfn - ATMEGA64L-8MQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8MQ-ND.
IC MCU AVR32 256KB FLASH 64-QFN - AT32UC3B0256-Z2UT
Order 'ic mcu avr32 256kb flash 64-qfn - AT32UC3B0256-Z2UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0256-Z2UT-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.65 V ~ 1.95 V AT91SAM7S128-MU
Send this link via E-Mail
Help With This Screen
