Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ARM MCU 16BIT 176BGA - AT91M55800A-33CJ

Digi-Key Part Number AT91M55800A-33CJ-ND
Price Break
160
Unit Price
9.68750
Extended Price
1550.00
Manufacturer Part NumberAT91M55800A-33CJ
DescriptionIC ARM MCU 16BIT 176BGA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT91M55800A-33CJ
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size-
RAM Size8Kx8
Number of I /O58
Package / Case176-BGA
Speed33MHz
Controller SeriesAT91 32 Bit ARM® Thumb®
Oscillator TypeInternal
PackagingTray
Program Memory TypeROMless
EEPROM Size-
Core ProcessorARM7
Data ConvertersA/D 10x10b
Core Size16/32-Bit
InterfaceSPI, USART
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT91M55800A 33CJ
AT91M55800A33CJ

AT91M55800A-33CJ Specification Sheet

Image of IC ARM MCU 16BIT 176BGA - AT91M55800A-33CJ

IC ARM MCU 16BIT 176BGA - AT91M55800A-33CJ (AT91M55800A-33CJ-ND)

Related parts:
IC ARM MCU 16BIT 176BGA - AT91M55800A-33CJ
 Order 'ic arm mcu 16bit 176bga - AT91M55800A-33CJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800A-33CJ-ND.
IC ARM MCU 16BIT 176BGA - AT91M55800A-33CJ SL383
 Order 'ic arm mcu 16bit 176bga - AT91M55800A-33CJ SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800A33CJSL-ND.
IC ARM MCU 16BIT 176BGA - AT91M55800A-33CI SL383
 Order 'ic arm mcu 16bit 176bga - AT91M55800A-33CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800A33CISL-ND.
IC ARM MCU 16BIT 100TQFP - AT91M40800-33AI SL383
 Order 'ic arm mcu 16bit 100tqfp - AT91M40800-33AI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M4080033AISL3-ND.
IC ARM MCU 16BIT 144TQFP - AT91M42800A-33AI SL383
 Order 'ic arm mcu 16bit 144tqfp - AT91M42800A-33AI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M42800A33AISL-ND.
IC ARM MCU 16BIT 144BGA - AT91M42800A-33CI SL383
 Order 'ic arm mcu 16bit 144bga - AT91M42800A-33CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M42800A33CISL-ND.
IC ARM MCU 16BIT 100TQFP - AT91R40008-66AI SL383
 Order 'ic arm mcu 16bit 100tqfp - AT91R40008-66AI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91R4000866AISL3-ND.
IC ARM MCU 16BIT 256K 100LQFP - AT91RM3400-AU-002 SL383
 Order 'ic arm mcu 16bit 256k 100lqfp - AT91RM3400-AU-002 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM3400AU002SL-ND.
IC ARM MCU 16BIT 128K 256BGA - AT91RM9200-CJ-002
 Order 'ic arm mcu 16bit 128k 256bga - AT91RM9200-CJ-002' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200-CJ-002-ND.
IC ARM MCU 16BIT 128K 208PQFP - AT91RM9200-QI-002 SL383
 Order 'ic arm mcu 16bit 128k 208pqfp - AT91RM9200-QI-002 SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200QI002SL-ND.
IC ARM MCU 2M FLASH 16BIT 121BGA - AT91FR40162-CI SL383
 Order 'ic arm mcu 2m flash 16bit 121bga - AT91FR40162-CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91FR40162CISL38-ND.
IC ARM MCU 512FLASH 16BIT 121BGA - AT91FR4042-CI SL383
 Order 'ic arm mcu 512flash 16bit 121bga - AT91FR4042-CI SL383' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91FR4042CISL383-ND.
IC ARM MCU 33MHZ 176-TQFP - AT91M55800A-33AI
 Order 'ic arm mcu 33mhz 176-tqfp - AT91M55800A-33AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800A-33AI-ND.
IC ARM MCU 33MHZ 176-LQFP - AT91M55800A-33AU
 Order 'ic arm mcu 33mhz 176-lqfp - AT91M55800A-33AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800A-33AU-ND.
IC ARM MCU 33MHZ 176-BGA - AT91M55800A-33CI
 Order 'ic arm mcu 33mhz 176-bga - AT91M55800A-33CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800A-33CI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ARM MCU 16BIT 176BGA - AT91M55800A-33CI SL383 Next: IC ARM MCU 16BIT 176BGA - AT91M55800A-33CJ SL383