IC MCU AVR 32K FLASH 64-QFN - AT90CAN32-16MU
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN32-16MU
| Digi-Key Part Number | AT90CAN32-16MU-ND |
1 25 100 |
9.70000 6.08840 5.41200 |
Extended Price
9.70 152.21 541.20 |
| Manufacturer Part Number | AT90CAN32-16MU | |||
| Description | IC MCU AVR 32K FLASH 64-QFN | |||
| Quantity Available | 252 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT90CAN32-16MU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-QFN |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT90CAN32 16MU AT90CAN3216MU |
AT90CAN32-16MU Specification Sheet
IC MCU AVR 32K FLASH 64-QFN - AT90CAN32-16MU (AT90CAN32-16MU-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN32-16MUIC MCU AVR 32K FLASH 64-QFN - AT90CAN32-16MU
Order 'ic mcu avr 32k flash 64-qfn - AT90CAN32-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16MU-ND.
IC MCU AVR 128K FLASH 64-QFN - AT90CAN128-16MU
Order 'ic mcu avr 128k flash 64-qfn - AT90CAN128-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-16MU-ND.
IC MCU AVR 64K FLASH 64-QFN - AT90CAN64-16MU
Order 'ic mcu avr 64k flash 64-qfn - AT90CAN64-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16MU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281-16MU
Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16MU-ND.
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU AVR 32K FLASH 64-QFN - ATMEGA325P-20MU
Order 'ic mcu avr 32k flash 64-qfn - ATMEGA325P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20MU-ND.
IC MCU AVR 32K FLASH 64-QFN - ATMEGA325PV-10MU
Order 'ic mcu avr 32k flash 64-qfn - ATMEGA325PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10MU-ND.
IC MCU AVR 128K FLASH 64-QFN - ATMEGA1281V-8MU
Order 'ic mcu avr 128k flash 64-qfn - ATMEGA1281V-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8MU-ND.
IC MCU AVR 64K FLASH 64-QFN - ATMEGA64L-8MQ
Order 'ic mcu avr 64k flash 64-qfn - ATMEGA64L-8MQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8MQ-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18101-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18101-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F1610IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F1610IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1610IRTDR-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F417IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F417IRTDT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22755-1-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F417IRTDT
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F417IRTDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22755-2-ND.
IC MCU 16BIT 32K FLASH 64-QFN - MSP430F417IRTDR
Order 'ic mcu 16bit 32k flash 64-qfn - MSP430F417IRTDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F417IRTDR-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V AT90CAN32-16MU
Send this link via E-Mail
Help With This Screen
