IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU - Integrated Circuits (ICs)
| Digi-Key Part Number | AT90CAN32-16AU-ND |
1 25 100 |
9.70000 6.08840 5.41200 |
Extended Price
9.70 152.21 541.20 |
| Manufacturer Part Number | AT90CAN32-16AU | |||
| Description | IC MCU AVR 32K FLASH 64-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT90CAN32-16AU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 53 |
| Package / Case | 64-TQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT90CAN32 16AU AT90CAN3216AU |
AT90CAN32-16AU Specification Sheet
IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU (AT90CAN32-16AU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU AVR 32K FLASH 64-TQFP - AT90CAN32-16AU
Order 'ic mcu avr 32k flash 64-tqfp - AT90CAN32-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325P-20AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325P-20AU-ND.
IC MCU AVR 32K FLASH 64-TQFP - ATMEGA325PV-10AU
Order 'ic mcu avr 32k flash 64-tqfp - ATMEGA325PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA325PV-10AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - AT90CAN64-16AU
Order 'ic mcu avr 64k flash 64-tqfp - AT90CAN64-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16AU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281-16AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281-16AU-ND.
IC MCU AVR 32K FLASH 64-QFN - AT90CAN32-16MU
Order 'ic mcu avr 32k flash 64-qfn - AT90CAN32-16MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-16MU-ND.
IC MCU AVR 128K FLASH 64-TQFP - ATMEGA1281V-8AU
Order 'ic mcu avr 128k flash 64-tqfp - ATMEGA1281V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1281V-8AU-ND.
IC MCU AVR 64K FLASH 64-TQFP - ATMEGA64L-8AQ
Order 'ic mcu avr 64k flash 64-tqfp - ATMEGA64L-8AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64L-8AQ-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F321R6T6TR
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F321R6T6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F321R6T6TR-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F321R6TA
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F321R6TA' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F321R6TA-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F321R6TC
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F321R6TC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F321R6TC-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F521AR6T6
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F521AR6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F521AR6T6-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F521R6T6
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F521R6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F521R6T6-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F521R6TA
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F521R6TA' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F521R6TA-ND.
IC MCU 8BIT 32K FLASH 64-TQFP - ST72F521R6TATR
Order 'ic mcu 8bit 32k flash 64-tqfp - ST72F521R6TATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F521R6TATR-ND.
Send this link via E-Mail
Help With This Screen
