IC MCU 8K FLASH LV 16MHZ 40-DIP - AT89LS52-16PC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT89LS52-16PC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89LS52-16PC | |||
| Description | IC MCU 8K FLASH LV 16MHZ 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT89LS52-16PC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 40-DIP |
| Speed | 16MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 4 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89LS52 16PC AT89LS5216PC |
AT89LS52-16PC Specification Sheet
IC MCU 8K FLASH LV 16MHZ 40-DIP - AT89LS52-16PC (AT89LS52-16PC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 8K FLASH LV 16MHZ 40-DIP - AT89LS52-16PC
Order 'ic mcu 8k flash lv 16mhz 40-dip - AT89LS52-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16PC-ND.
IC MCU 4K FLASH LV 16MHZ 40-DIP - AT89LS51-16PC
Order 'ic mcu 4k flash lv 16mhz 40-dip - AT89LS51-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16PC-ND.
IC MCU 8K FLASH LV 16MHZ 44-TQFP - AT89LS52-16AC
Order 'ic mcu 8k flash lv 16mhz 44-tqfp - AT89LS52-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16AC-ND.
IC MCU 8K FLASH LV 16MHZ 44-PLCC - AT89LS52-16JC
Order 'ic mcu 8k flash lv 16mhz 44-plcc - AT89LS52-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16JC-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA162-16PC
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PC-ND.
IC MCU 4K FLASH LV 16MHZ 44-TQFP - AT89LS51-16AC
Order 'ic mcu 4k flash lv 16mhz 44-tqfp - AT89LS51-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16AC-ND.
IC MCU 4K FLASH LV 16MHZ 44-PLCC - AT89LS51-16JC
Order 'ic mcu 4k flash lv 16mhz 44-plcc - AT89LS51-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16JC-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA16-16PJ
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA16-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16PJ-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA162-16PI
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PI-ND.
IC MCU AVR 16K 5V 16MHZ 40-DIP - ATMEGA162-16PJ
Order 'ic mcu avr 16k 5v 16mhz 40-dip - ATMEGA162-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16PJ-ND.
IC MCU AVR 32K 5V 16MHZ 40-DIP - ATMEGA32-16PJ
Order 'ic mcu avr 32k 5v 16mhz 40-dip - ATMEGA32-16PJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16PJ-ND.
IC MCU 8K FLASH 8MHZ PWM 28-DIP - MC68HC908MR8CP
Order 'ic mcu 8k flash 8mhz pwm 28-dip - MC68HC908MR8CP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908MR8CP-ND.
IC MCU 8K FLASH 4/8MHZ 16-DIP - MC908KX8MPE
Order 'ic mcu 8k flash 4/8mhz 16-dip - MC908KX8MPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908KX8MPE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8CPE
Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8CPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8CPE-ND.
IC MCU 8K FLASH 1K RAM 28-DIP - MC9S08RD8PE
Order 'ic mcu 8k flash 1k ram 28-dip - MC9S08RD8PE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD8PE-ND.
Send this link via E-Mail
Help With This Screen
