IC MCU 8K FLASH LV 16MHZ 44-PLCC - AT89LS52-16JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT89LS52-16JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89LS52-16JC | |||
| Description | IC MCU 8K FLASH LV 16MHZ 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT89LS52-16JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 4 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89LS52 16JC AT89LS5216JC |
AT89LS52-16JC Specification Sheet
IC MCU 8K FLASH LV 16MHZ 44-PLCC - AT89LS52-16JC (AT89LS52-16JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 8K FLASH LV 16MHZ 44-PLCC - AT89LS52-16JC
Order 'ic mcu 8k flash lv 16mhz 44-plcc - AT89LS52-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16JC-ND.
IC MCU 4K FLASH LV 16MHZ 44-PLCC - AT89LS51-16JC
Order 'ic mcu 4k flash lv 16mhz 44-plcc - AT89LS51-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16JC-ND.
IC MCU 8K FLASH LV 16MHZ 44-TQFP - AT89LS52-16AC
Order 'ic mcu 8k flash lv 16mhz 44-tqfp - AT89LS52-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16AC-ND.
IC MCU 8K FLASH LV 16MHZ 40-DIP - AT89LS52-16PC
Order 'ic mcu 8k flash lv 16mhz 40-dip - AT89LS52-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16PC-ND.
IC MCU 4K FLASH LV 16MHZ 44-TQFP - AT89LS51-16AC
Order 'ic mcu 4k flash lv 16mhz 44-tqfp - AT89LS51-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16AC-ND.
IC MCU CAN FLASH 16K LP 44-PLCC - PIC18LF458-I/L
Order 'ic mcu can flash 16k lp 44-plcc - PIC18LF458-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF458-I/L-ND.
MCU 8BIT FLASH 2.7-5.5V 44-PLCC - AT89C51RE2-SLSUM
Order 'mcu 8bit flash 2.7-5.5v 44-plcc - AT89C51RE2-SLSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RE2-SLSUM-ND.
IC MCU 8K FLASH 16MHZ 44-PLCC - AT89LS52-16JU
Order 'ic mcu 8k flash 16mhz 44-plcc - AT89LS52-16JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16JU-ND.
IC MCU 8K FLASH 24MHZ 44-PLCC - AT89S52-24JC
Order 'ic mcu 8k flash 24mhz 44-plcc - AT89S52-24JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24JC-ND.
IC MCU 8K FLASH 24MHZ 44-PLCC - AT89S52-24JI
Order 'ic mcu 8k flash 24mhz 44-plcc - AT89S52-24JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24JI-ND.
IC MCU 8K FLASH 24MHZ 44-PLCC - AT89S52-24JU
Order 'ic mcu 8k flash 24mhz 44-plcc - AT89S52-24JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24JU-ND.
IC MCU 8K FLASH 4MHZ COM 44-QFN - AT90LS8535-4MC
Order 'ic mcu 8k flash 4mhz com 44-qfn - AT90LS8535-4MC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4MC-ND.
IC MCU 8K FLASH 4MHZ IND 44-QFN - AT90LS8535-4MI
Order 'ic mcu 8k flash 4mhz ind 44-qfn - AT90LS8535-4MI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4MI-ND.
IC MCU 8K FLASH 1K RAM 44-QFP - MC9S08GT8ACFBE
Order 'ic mcu 8k flash 1k ram 44-qfp - MC9S08GT8ACFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8ACFBE-ND.
IC MCU 8K FLASH 1K RAM 44-QFP - MC9S08GT8AMFBE
Order 'ic mcu 8k flash 1k ram 44-qfp - MC9S08GT8AMFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8AMFBE-ND.
Send this link via E-Mail
Help With This Screen
