IC MCU 8K FLASH LV 16MHZ 44-TQFP - AT89LS52-16AC - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS52-16AC
| Digi-Key Part Number | AT89LS52-16AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89LS52-16AC | |||
| Description | IC MCU 8K FLASH LV 16MHZ 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS52-16AC
| Technical/Catalog Information | AT89LS52-16AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 4 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89LS52 16AC AT89LS5216AC |
AT89LS52-16AC Specification Sheet
IC MCU 8K FLASH LV 16MHZ 44-TQFP - AT89LS52-16AC (AT89LS52-16AC-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS52-16ACIC MCU 8K FLASH LV 16MHZ 44-TQFP - AT89LS52-16AC
Order 'ic mcu 8k flash lv 16mhz 44-tqfp - AT89LS52-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16AC-ND.
IC MCU 4K FLASH LV 16MHZ 44-TQFP - AT89LS51-16AC
Order 'ic mcu 4k flash lv 16mhz 44-tqfp - AT89LS51-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16AC-ND.
IC MCU 8K FLASH LV 16MHZ 44-PLCC - AT89LS52-16JC
Order 'ic mcu 8k flash lv 16mhz 44-plcc - AT89LS52-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16JC-ND.
IC MCU 8K FLASH LV 16MHZ 40-DIP - AT89LS52-16PC
Order 'ic mcu 8k flash lv 16mhz 40-dip - AT89LS52-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16PC-ND.
IC MCU AVR 16K 5V 16MHZ 44-TQFP - ATMEGA162-16AC
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AC-ND.
IC MCU 4K FLASH LV 16MHZ 44-PLCC - AT89LS51-16JC
Order 'ic mcu 4k flash lv 16mhz 44-plcc - AT89LS51-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16JC-ND.
IC MCU AVR 16K 5V 16MHZ 44-TQFP - ATMEGA16-16AJ
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA16-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AJ-ND.
IC MCU AVR 16K 5V 16MHZ 44-TQFP - ATMEGA162-16AI
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AI-ND.
IC MCU AVR 16K 5V 16MHZ 44-TQFP - ATMEGA162-16AJ
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AJ-ND.
IC MCU AVR 32K 5V 16MHZ 44-TQFP - ATMEGA32-16AJ
Order 'ic mcu avr 32k 5v 16mhz 44-tqfp - ATMEGA32-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16AJ-ND.
IC MCU 32K FLASH 2K SRAM 44-TQFP - CY8C29566-24AXI
Order 'ic mcu 32k flash 2k sram 44-tqfp - CY8C29566-24AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1589-ND.
IC MCU 32K FLASH 2K SRAM 44-TQFP - CY8C29566-24AXIT
Order 'ic mcu 32k flash 2k sram 44-tqfp - CY8C29566-24AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C29566-24AXIT-ND.
IC MCU CAN FLASH 16K LP 44-TQFP - PIC18LF458-I/PT
Order 'ic mcu can flash 16k lp 44-tqfp - PIC18LF458-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF458-I/PT-ND.
IC MCU 8K FLASH 16MHZ 44-TQFP - AT89LS52-16AU
Order 'ic mcu 8k flash 16mhz 44-tqfp - AT89LS52-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16AU-ND.
IC MCU 8K FLASH 16MHZ LV 44-TQFP - AT87LV52-16AI
Order 'ic mcu 8k flash 16mhz lv 44-tqfp - AT87LV52-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87LV52-16AI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS52-16AC
Send this link via E-Mail
Help With This Screen
