Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JC
IC MCU 4K FLASH LV 16MHZ 44-PLCC - AT89LS51-16JC
| Digi-Key Part Number | AT89LS51-16JC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89LS51-16JC | |||
| Description | IC MCU 4K FLASH LV 16MHZ 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JC
| Technical/Catalog Information | AT89LS51-16JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 4 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89LS51 16JC AT89LS5116JC |
AT89LS51-16JC Specification Sheet
IC MCU 4K FLASH LV 16MHZ 44-PLCC - AT89LS51-16JC (AT89LS51-16JC-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JCAtmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JC
Order 'ic mcu 4k flash lv 16mhz 44-plcc - AT89LS51-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16JC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS52-16JC
Order 'ic mcu 8k flash lv 16mhz 44-plcc - AT89LS52-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16JC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS51-16AC
Order 'ic mcu 4k flash lv 16mhz 44-tqfp - AT89LS51-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16PC
Order 'ic mcu 4k flash lv 16mhz 40-dip - AT89LS51-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16PC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS52-16AC
Order 'ic mcu 8k flash lv 16mhz 44-tqfp - AT89LS52-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA8515-16JJ
Order 'ic mcu avr 8k 5v 16mhz 44-plcc - ATMEGA8515-16JJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515-16JJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4.5 V ~ 5.5 V ATMEGA8535-16JJ
Order 'ic mcu avr 8k 5v 16mhz 44-plcc - ATMEGA8535-16JJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535-16JJ-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tube 2 V ~ 5.5 V PIC18LF458-I/L
Order 'ic mcu can flash 16k lp 44-plcc - PIC18LF458-I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF458-I/L-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 44-PLCC DS2153Q-A7+
Order 'ic txrx e1 1-chip 5v 44-plcc - DS2153Q-A7+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2153Q-A7+-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JU
Order 'ic mcu 4k flash 16mhz 44-plcc - AT89LS51-16JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16JU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V AT89S51-24JU
Order 'ic mcu 4k flash 24mhz 44-plcc - AT89S51-24JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24JU-ND.
Bit Error Rate Tester Application Specific Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 44-PLCC DS2174Q+
Order 'ic bert enhanced 44-plcc - DS2174Q+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+-ND.
Bit Error Rate Tester Application Specific Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 44-PLCC DS2174QN+
Order 'ic bert enhanced 44-plcc - DS2174QN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+-ND.
Bit Error Rate Tester Application Specific Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 44-PLCC DS2174QN+T&R
Order 'ic bert enhanced 44-plcc - DS2174QN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+T&R-ND.
Bit Error Rate Tester Application Specific Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 44-PLCC DS2174Q+T&R
Order 'ic bert enhanced 44-plcc - DS2174Q+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+T&R-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JC
Send this link via E-Mail
Help With This Screen
