Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS51-16AC
IC MCU 4K FLASH LV 16MHZ 44-TQFP - AT89LS51-16AC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT89LS51-16AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89LS51-16AC | |||
| Description | IC MCU 4K FLASH LV 16MHZ 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS51-16AC
| Technical/Catalog Information | AT89LS51-16AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 4 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89LS51 16AC AT89LS5116AC |
AT89LS51-16AC Specification Sheet
IC MCU 4K FLASH LV 16MHZ 44-TQFP - AT89LS51-16AC (AT89LS51-16AC-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS51-16ACAtmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS51-16AC
Order 'ic mcu 4k flash lv 16mhz 44-tqfp - AT89LS51-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS52-16AC
Order 'ic mcu 8k flash lv 16mhz 44-tqfp - AT89LS52-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16JC
Order 'ic mcu 4k flash lv 16mhz 44-plcc - AT89LS51-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16JC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS51-16PC
Order 'ic mcu 4k flash lv 16mhz 40-dip - AT89LS51-16PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16PC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AC
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 4 V AT89LS52-16JC
Order 'ic mcu 8k flash lv 16mhz 44-plcc - AT89LS52-16JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16JC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA16-16AJ
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA16-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AI
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA162-16AJ
Order 'ic mcu avr 16k 5v 16mhz 44-tqfp - ATMEGA162-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA162-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA32-16AJ
Order 'ic mcu avr 32k 5v 16mhz 44-tqfp - ATMEGA32-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA8515-16AJ
Order 'ic mcu avr 8k 5v 16mhz 44-tqfp - ATMEGA8515-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515-16AJ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V ATMEGA8535-16AJ
Order 'ic mcu avr 8k 5v 16mhz 44-tqfp - ATMEGA8535-16AJ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535-16AJ-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.25 V CY8C29566-24AXI
Order 'ic mcu 32k flash 2k sram 44-tqfp - CY8C29566-24AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1589-ND.
Cypress Semiconductor Corp Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 5.25 V CY8C29566-24AXIT
Order 'ic mcu 32k flash 2k sram 44-tqfp - CY8C29566-24AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY8C29566-24AXIT-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) External Tray 2 V ~ 5.5 V PIC18LF458-I/PT
Order 'ic mcu can flash 16k lp 44-tqfp - PIC18LF458-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF458-I/PT-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 4 V AT89LS51-16AC
Send this link via E-Mail
Help With This Screen
