Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C55WD-24AC
IC MICRO CTRL 24MHZ 44TQFP - AT89C55WD-24AC
| Digi-Key Part Number | AT89C55WD-24AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89C55WD-24AC | |||
| Description | IC MICRO CTRL 24MHZ 44TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C55WD-24AC
| Technical/Catalog Information | AT89C55WD-24AC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 20KB (20K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | 0°C ~ 70°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89C55WD 24AC AT89C55WD24AC |
AT89C55WD-24AC Specification Sheet
IC MICRO CTRL 24MHZ 44TQFP - AT89C55WD-24AC (AT89C55WD-24AC-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C55WD-24ACAtmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C55WD-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT89C55WD-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT87F51-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT87F51-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT87F52-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT87F52-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F52-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT89C51-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT89C51-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C51RC-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT89C51RC-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT89C52-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT89C52-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C52-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C55WD-24AI
Order 'ic micro ctrl 24mhz 44tqfp - AT89C55WD-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT89S53-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT89S53-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S53-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V AT87F55WD-24AC
Order 'ic micro ctrl 24mhz 44plcc - AT87F55WD-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F55WD-24AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V AT89C55WD-24JC
Order 'ic micro ctrl 24mhz 44plcc - AT89C55WD-24JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24JC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V AT89C55WD-24JI
Order 'ic micro ctrl 24mhz 44plcc - AT89C55WD-24JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24JI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V AT89C55WD-24PC
Order 'ic micro ctrl 24mhz 40dip - AT89C55WD-24PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24PC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 5.5 V AT89C55WD-24PI
Order 'ic micro ctrl 24mhz 40dip - AT89C55WD-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24PI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT87F51-24AI
Order 'ic micro ctrl 24mhz 44tqfp - AT87F51-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 6 V AT87F52-24AI
Order 'ic micro ctrl 24mhz 44tqfp - AT87F52-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F52-24AI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V AT89C55WD-24AC
Send this link via E-Mail
Help With This Screen
