IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRIM - Integrated Circuits (ICs)
| Digi-Key Part Number | AT89C51RD2SLRIMTR-ND |
500 1000 2500 |
5.65500 5.18700 4.68000 |
Extended Price
2827.50 5187.00 11700.00 |
| Manufacturer Part Number | AT89C51RD2-SLRIM | |||
| Description | IC MCU FLASH 8051 EEP 64K 44PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT89C51RD2-SLRIM |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 34 |
| Package / Case | 44-PLCC |
| Speed | 60MHz |
| Controller Series | 89C |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Interface | SPI, EUART |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT89C51RD2 SLRIM AT89C51RD2SLRIM AT89C51RD2SLRIMTR ND AT89C51RD2SLRIMTRND AT89C51RD2SLRIMTR |
AT89C51RD2-SLRIM Specification Sheet
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRIM (AT89C51RD2SLRIMTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRIM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2SLRIMCT-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRIM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RD2SLRIMTR-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-SLRUMCT-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RD2-SLRUMTR-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-SLRUMDKR-ND.
IC MCU FLASH 8051 EEP 64K 44VQFP - AT89C51RD2-RLRIM
Order 'ic mcu flash 8051 eep 64k 44vqfp - AT89C51RD2-RLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2RLRIMCT-ND.
IC MCU FLASH 8051 EEP 64K 44VQFP - AT89C51RD2-RLRIM
Order 'ic mcu flash 8051 eep 64k 44vqfp - AT89C51RD2-RLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RD2RLRIMTR-ND.
IC MCU FLASH 8051 EEP 64K 44VQFP - AT89C51RD2-RLRUM
Order 'ic mcu flash 8051 eep 64k 44vqfp - AT89C51RD2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-RLRUMCT-ND.
IC MCU FLASH 8051 EEP 64K 44VQFP - AT89C51RD2-RLRUM
Order 'ic mcu flash 8051 eep 64k 44vqfp - AT89C51RD2-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RD2-RLRUMTR-ND.
IC MCU FLASH 8051 EEP 64K 44VQFP - AT89C51RD2-RLRUM
Order 'ic mcu flash 8051 eep 64k 44vqfp - AT89C51RD2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-RLRUMDKR-ND.
IC MCU FLASH 8051 64K 5V 44-PLCC - AT89C51ED2-SLRIM
Order 'ic mcu flash 8051 64k 5v 44-plcc - AT89C51ED2-SLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ED2SLRIMCT-ND.
IC MCU FLASH 8051 64K 5V 44-PLCC - AT89C51ED2-SLRIM
Order 'ic mcu flash 8051 64k 5v 44-plcc - AT89C51ED2-SLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ED2SLRIMTR-ND.
IC MCU FLASH 8051 64K 5V 44-PLCC - AT89C51ID2-SLRIM
Order 'ic mcu flash 8051 64k 5v 44-plcc - AT89C51ID2-SLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2SLRIMCT-ND.
IC MCU FLASH 8051 64K 5V 44-PLCC - AT89C51ID2-SLRIM
Order 'ic mcu flash 8051 64k 5v 44-plcc - AT89C51ID2-SLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ID2SLRIMTR-ND.
IC MCU FLASH 8051 64K 5V 64-VQFP - AT89C51ED2-RDRIM
Order 'ic mcu flash 8051 64k 5v 64-vqfp - AT89C51ED2-RDRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ED2RDRIMCT-ND.
Send this link via E-Mail
Help With This Screen