Keywords:





IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL - Integrated Circuits (ICs)

Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 3.6 V AT89C51RB2-RLRUL

Digi-Key Part Number AT89C51RB2-RLRULCT-ND
Price Break
1
25
Unit Price
8.17000
6.08000
Extended Price
8.17
152.00
Manufacturer Part NumberAT89C51RB2-RLRUL
DescriptionIC 8051 MCU 16K FLASH 44-VQFP
Quantity Available 3000
All prices are in USD

Purchase Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 3.6 V AT89C51RB2-RLRUL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 3.6 V AT89C51RB2-RLRUL
Technical/Catalog InformationAT89C51RB2-RLRUL
VendorAtmel (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size16KB (16K x 8)
RAM Size1.25K x 8
Number of I /O32
Package / Case44-VQFP
Speed40MHz
Oscillator TypeExternal
PackagingCut Tape (CT)
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI, UART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 3.6 V
Drawing Number*
Mfr Reel Tape Width24mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT89C51RB2 RLRUL
AT89C51RB2RLRUL
AT89C51RB2 RLRULCT ND
AT89C51RB2RLRULCTND
AT89C51RB2-RLRULCT

AT89C51RB2-RLRUL Specification Sheet

Image of IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL

IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL (AT89C51RB2-RLRULCT-ND) - Integrated Circuits (ICs)

Related parts Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 3.6 V AT89C51RB2-RLRUL
IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL
 Order 'ic 8051 mcu 16k flash 44-vqfp - AT89C51RB2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RB2-RLRULCT-ND.
IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL
 Order 'ic 8051 mcu 16k flash 44-vqfp - AT89C51RB2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RB2-RLRULDKR-ND.
IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL
 Order 'ic 8051 mcu 16k flash 44-vqfp - AT89C51RB2-RLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RB2-RLRULTR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRULCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRULDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-RLRULTR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01CA-RLTUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01CA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01CA-RLTUM-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC01UA-RLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC01UA-RLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01UA-RLRUMTR-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51CC03CA-RLTUM
 Order 'ic 8051 mcu 64k flash 44-vqfp - AT89C51CC03CA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-RLTUM-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51CC03UA-RLTUM
 Order 'ic 8051 mcu 64k flash 44-vqfp - AT89C51CC03UA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03UA-RLTUM-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM
 Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-RLRUMTR-ND.

Options for Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 3.6 V AT89C51RB2-RLRUL
Send this link via E-Mail
Help With This Screen

IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 8051 MCU 16K FLASH 40-QFN - C8051F575-IM Next: IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL
IC 8051 MCU 16K FLASH 44-VQFP - AT89C51RB2-RLRUL