Keywords:





IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM - Integrated Circuits (ICs)

Digi-Key Part Number AT89C51IC2-SLRUMDKR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT89C51IC2-SLRUM
DescriptionIC 8051 MCU 32K FLASH 44-PLCC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT89C51IC2-SLRUM
VendorAtmel (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size32KB (32K x 8)
RAM Size1.25K x 8
Number of I /O34
Package / Case44-PLCC
Speed40MHz
Oscillator TypeExternal
PackagingDigi-Reel®
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, SPI, UART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width32mm
Mfr Reel Tape MaterialPlastic
Mfr Reel Diameter13" (330mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT89C51IC2 SLRUM
AT89C51IC2SLRUM
AT89C51IC2 SLRUMDKR ND
AT89C51IC2SLRUMDKRND
AT89C51IC2-SLRUMDKR

AT89C51IC2-SLRUM Specification Sheet

Image of IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM

IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM (AT89C51IC2-SLRUMDKR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-SLRUMTR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-SLRULTR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC2-SLRUMTR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51CC01CA-SLSUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51CC01CA-SLSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01CA-SLSUM-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUL
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRULCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUL
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRULDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUL
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC2-SLRULTR-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMCT-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMDKR-ND.

Send this link via E-Mail
Help With This Screen

IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM Next: IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM