IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM - Integrated Circuits (ICs)
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-SLRUM
| Digi-Key Part Number | AT89C51IC2-SLRUMCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89C51IC2-SLRUM | |||
| Description | IC 8051 MCU 32K FLASH 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT89C51IC2-SLRUM |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 1.25K x 8 |
| Number of I /O | 34 |
| Package / Case | 44-PLCC |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 32mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT89C51IC2 SLRUM AT89C51IC2SLRUM AT89C51IC2 SLRUMCT ND AT89C51IC2SLRUMCTND AT89C51IC2-SLRUMCT |
AT89C51IC2-SLRUM Specification Sheet
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM (AT89C51IC2-SLRUMCT-ND) - Integrated Circuits (ICs)
Related parts Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-SLRUMIC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-SLRUMTR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRULCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51RC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRULDKR-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMCT-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51CC03CA-SLRUM
Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMDKR-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51ID2-SLRUM
Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51ID2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-SLRUMCT-ND.
IC 8051 MCU 64K FLASH 44-PLCC - AT89C51ID2-SLRUM
Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51ID2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-SLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-SLRULTR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRULCT-ND.
Options for Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-SLRUM
Send this link via E-Mail
Help With This Screen
