IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM - Integrated Circuits (ICs)
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-RLRUM
| Digi-Key Part Number | AT89C51IC2-RLRUMCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT89C51IC2-RLRUM | |||
| Description | IC 8051 MCU 32K FLASH 44-VQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT89C51IC2-RLRUM |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 1.25K x 8 |
| Number of I /O | 34 |
| Package / Case | 44-VQFP |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | 24mm |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Diameter | 13" (330mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT89C51IC2 RLRUM AT89C51IC2RLRUM AT89C51IC2 RLRUMCT ND AT89C51IC2RLRUMCTND AT89C51IC2-RLRUMCT |
AT89C51IC2-RLRUM Specification Sheet
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM (AT89C51IC2-RLRUMCT-ND) - Integrated Circuits (ICs)
Related parts Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-RLRUMIC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRULCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-RLRULDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-RLRUMTR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC01UA-RLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC01UA-RLRUMDKR-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51ID2-RLRUM
Order 'ic 8051 mcu 64k flash 44-vqfp - AT89C51ID2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-RLRUMCT-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51ID2-RLRUM
Order 'ic 8051 mcu 64k flash 44-vqfp - AT89C51ID2-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-RLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51IC2-RLRUL
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51IC2-RLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-RLRULTR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01UA-RLRUMTR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUL
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRULDKR-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-PLCC - AT89C51IC2-SLRUM
Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMDKR-ND.
Options for Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-RLRUM
Send this link via E-Mail
Help With This Screen
