Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-SLRIM
IC 8051 MCU FLASH 64K 44PLCC - AT89C51CC03C-SLRIM - Integrated Circuits (ICs)
| Digi-Key Part Number | AT89C51CC03CSLRCT-ND |
1 25 100 |
14.45000 12.09600 10.08000 |
Extended Price
14.45 302.40 1008.00 |
| Manufacturer Part Number | AT89C51CC03C-SLRIM | |||
| Description | IC 8051 MCU FLASH 64K 44PLCC | |||
| Quantity Available | 1879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT89C51CC03C-SLRIM |
| Vendor | Atmel (VA) |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 2.25K x 8 |
| Number of I /O | 36 |
| Package / Case | 44-PLCC |
| Speed | 40MHz |
| Oscillator Type | External |
| Packaging | Cut Tape (CT) |
| Program Memory Type | FLASH |
| EEPROM Size | 2K x 8 |
| Core Processor | 8051 |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| Other Names |
AT89C51CC03C SLRIM AT89C51CC03CSLRIM AT89C51CC03CSLRCT ND AT89C51CC03CSLRCTND AT89C51CC03CSLRCT |
AT89C51CC03C-SLRIM Specification Sheet
IC 8051 MCU FLASH 64K 44PLCC - AT89C51CC03C-SLRIM (AT89C51CC03CSLRCT-ND) - Integrated Circuits (ICs)
Related parts Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-SLRIMAtmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-SLRIM
Order 'ic 8051 mcu flash 64k 44plcc - AT89C51CC03C-SLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CSLRCT-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V AT89C51CC03C-SLRIM
Order 'ic 8051 mcu flash 64k 44plcc - AT89C51CC03C-SLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CSLRTR-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03U-SLRIM
Order 'ic 8051 mcu flash 64k 44plcc - AT89C51CC03U-SLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03USLRCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-RDRIM
Order 'ic 8051 mcu flash 64k 64vqfp - AT89C51CC03C-RDRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CRDRCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-RLRIM
Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51CC03C-RLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CRLRCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-S3RIM
Order 'ic 8051 mcu flash 64k 52plcc - AT89C51CC03C-S3RIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CS3RCT-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tube AT89C51CC03C-SLSIM
Order 'ic 8051 mcu flash 64k 44plcc - AT89C51CC03C-SLSIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CSLSIM-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V AT89C51CC03U-SLRIM
Order 'ic 8051 mcu flash 64k 44plcc - AT89C51CC03U-SLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03USLRTR-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03U-RDRIM
Order 'ic 8051 mcu flash 64k 64vqfp - AT89C51CC03U-RDRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03URDRCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03U-RLRIM
Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51CC03U-RLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03URLRCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03U-S3RIM
Order 'ic 8051 mcu flash 64k 52plcc - AT89C51CC03U-S3RIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03US3RCT-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 5.5 V AT89C51CC03C-7CTIM
Order 'ic 8051 mcu flash 64k 64bga - AT89C51CC03C-7CTIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03C7CTIM-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V AT89C51CC03C-RDRIM
Order 'ic 8051 mcu flash 64k 64vqfp - AT89C51CC03C-RDRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CRDRTR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V AT89C51CC03C-RLRIM
Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51CC03C-RLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CRLRTR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 5.5 V AT89C51CC03C-RLTIM
Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51CC03C-RLTIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CRLTIM-ND.
Options for Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03C-SLRIM
Send this link via E-Mail
Help With This Screen
