Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHASSIS STEEL 17"X 12" X 2" BLK - 1441-34BK3 - Boxes, Enclosures, Racks

Digi-Key Part Number 1441-34BK3-ND
Price Break
1
Unit Price
33.85000
Extended Price
33.85
Manufacturer Part Number1441-34BK3
DescriptionCHASSIS STEEL 17"X 12" X 2" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1441-34BK3
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignOpen End(s)
FeaturesHardware not Provided
MaterialMetal - Steel
Ratings-
Series1441
Shipping InfoShipped from Digi-Key
Size / Dimension12" L x 17" W x 2" H (304.8mm x 431.8mm x 50.8mm)
Thickness18 Gauge
Weight-
Container TypeChassis
Material Flammability Rating-
Other Names 1441 34BK3
144134BK3

1441-34BK3 Specification Sheet

Image of CHASSIS STEEL 17"X 12" X 2" BLK - 1441-34BK3

CHASSIS STEEL 17"X 12" X 2" BLK - 1441-34BK3 (1441-34BK3-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CHASSIS STEEL 17"X 12" X 2" BLK - 1441-34BK3
 Order 'chassis steel 17"x 12" x 2" blk - 1441-34BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-34BK3-ND.
CHASSIS STEEL 17"X 10" X 2" BLK - 1441-30BK3
 Order 'chassis steel 17"x 10" x 2" blk - 1441-30BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-30BK3-ND.
CHASSIS STEEL 17"X 12" X 2" GRAY - 1441-34
 Order 'chassis steel 17"x 12" x 2" gray - 1441-34' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-34-ND.
CHASSIS STEEL 17"X 12" X 3" BLK - 1441-36BK3
 Order 'chassis steel 17"x 12" x 3" blk - 1441-36BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-36BK3-ND.
CHASSIS STEEL 13.5"X 5"X 2" BLK - 1441-18BK3
 Order 'chassis steel 13.5"x 5"x 2" blk - 1441-18BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-18BK3-ND.
CHASSIS STEEL 17"X 10" X 2" GRAY - 1441-30
 Order 'chassis steel 17"x 10" x 2" gray - 1441-30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-30-ND.
CHASSIS STEEL 17"X 10" X 3" BLK - 1441-32BK3
 Order 'chassis steel 17"x 10" x 3" blk - 1441-32BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-32BK3-ND.
CHASSIS STEEL 17"X 10" X 4" BLK - 1441-33BK3
 Order 'chassis steel 17"x 10" x 4" blk - 1441-33BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-33BK3-ND.
CHASSIS STEEL 17"X 12" X 3" GRAY - 1441-36
 Order 'chassis steel 17"x 12" x 3" gray - 1441-36' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-36-ND.
CHASSIS STEEL 17"X 14" X 3" BLK - 1441-38BK3
 Order 'chassis steel 17"x 14" x 3" blk - 1441-38BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-38BK3-ND.
CHASSIS STEEL 17"X 14" X 4" BLK - 1441-40BK3
 Order 'chassis steel 17"x 14" x 4" blk - 1441-40BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-40BK3-ND.
CHASSIS STEEL 17"X 14" X 5" BLK - 1441-42BK3
 Order 'chassis steel 17"x 14" x 5" blk - 1441-42BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-42BK3-ND.
CHASSIS STEEL 7"X 5" X 2" GRAY - 1441-12
 Order 'chassis steel 7"x 5" x 2" gray - 1441-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12-ND.
CHASSIS STEEL 8"X 4" X 2" BLACK - 1441-10BK3
 Order 'chassis steel 8"x 4" x 2" black - 1441-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10BK3-ND.
CHASSIS STEEL 8"X 4" X 2" GRAY - 1441-10
 Order 'chassis steel 8"x 4" x 2" gray - 1441-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHASSIS STEEL 17"X 10" X 4" GRAY - 1441-33 Next: CHASSIS STEEL 17"X 12" X 2" GRAY - 1441-34