IC MCU 32K FLASH 24MHZ 40-DIP - AT87F51RC-24PI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT87F51RC-24PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT87F51RC-24PI | |||
| Description | IC MCU 32K FLASH 24MHZ 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT87F51RC-24PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 32 |
| Package / Case | 40-DIP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP Quick FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | UART/USART |
| Peripherals | WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT87F51RC 24PI AT87F51RC24PI |
AT87F51RC-24PI Specification Sheet
IC MCU 32K FLASH 24MHZ 40-DIP - AT87F51RC-24PI (AT87F51RC-24PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU 32K FLASH 24MHZ 40-DIP - AT87F51RC-24PI
Order 'ic mcu 32k flash 24mhz 40-dip - AT87F51RC-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24PI-ND.
IC MCU 32K FLASH 24MHZ 40-DIP - AT87F51RC-24PC
Order 'ic mcu 32k flash 24mhz 40-dip - AT87F51RC-24PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24PC-ND.
IC MCU 32K FLASH 24MHZ 40-DIP - AT89C51RC-24PU
Order 'ic mcu 32k flash 24mhz 40-dip - AT89C51RC-24PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC-24PU-ND.
IC MCU 8K FLASH 24MHZ 40-DIP - AT89S52-24PI
Order 'ic mcu 8k flash 24mhz 40-dip - AT89S52-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24PI-ND.
IC MCU 4K FLASH 24MHZ 40-DIP - AT89S51-24PU
Order 'ic mcu 4k flash 24mhz 40-dip - AT89S51-24PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24PU-ND.
IC MCU 8K FLASH 24MHZ 40-DIP - AT89S52-24PC
Order 'ic mcu 8k flash 24mhz 40-dip - AT89S52-24PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24PC-ND.
IC MCU 8K FLASH 24MHZ 40-DIP - AT89S52-24PU
Order 'ic mcu 8k flash 24mhz 40-dip - AT89S52-24PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24PU-ND.
IC MCU 32K FLASH 24MHZ 44-TQFP - AT87F51RC-24AI
Order 'ic mcu 32k flash 24mhz 44-tqfp - AT87F51RC-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24AI-ND.
IC MCU 32K FLASH 24MHZ 44-PLCC - AT87F51RC-24JI
Order 'ic mcu 32k flash 24mhz 44-plcc - AT87F51RC-24JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24JI-ND.
IC MCU 32K FLASH 24MHZ 44-TQFP - AT87F51RC-24AC
Order 'ic mcu 32k flash 24mhz 44-tqfp - AT87F51RC-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24AC-ND.
IC MCU 32K FLASH 24MHZ 44-PLCC - AT87F51RC-24JC
Order 'ic mcu 32k flash 24mhz 44-plcc - AT87F51RC-24JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24JC-ND.
IC MCU 20K FLASH 33MHZ 40-DIP - AT89C55WD-33PC
Order 'ic mcu 20k flash 33mhz 40-dip - AT89C55WD-33PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-33PC-ND.
IC MCU 4K FLASH 16MHZ 40-DIP - AT89LS51-16PU
Order 'ic mcu 4k flash 16mhz 40-dip - AT89LS51-16PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS51-16PU-ND.
IC MCU 8K FLASH 16MHZ 40-DIP - AT89LS52-16PU
Order 'ic mcu 8k flash 16mhz 40-dip - AT89LS52-16PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89LS52-16PU-ND.
IC MCU 8BIT 32K OTP 24MHZ 40-DIP - TSC87251G2D-24IA
Order 'ic mcu 8bit 32k otp 24mhz 40-dip - TSC87251G2D-24IA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TSC87251G2D-24IA-ND.
Send this link via E-Mail
Help With This Screen
