IC MICRO CTRL 24MHZ 40DIP - AT87F51-24PI - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 6 V AT87F51-24PI
| Digi-Key Part Number | AT87F51-24PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT87F51-24PI | |||
| Description | IC MICRO CTRL 24MHZ 40DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 6 V AT87F51-24PI
| Technical/Catalog Information | AT87F51-24PI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 4KB (4K x 8) |
| RAM Size | 128 x 8 |
| Number of I /O | 32 |
| Package / Case | 40-DIP |
| Speed | 24MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | OTP Quick FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | UART/USART |
| Peripherals | - |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT87F51 24PI AT87F5124PI |
AT87F51-24PI Specification Sheet
IC MICRO CTRL 24MHZ 40DIP - AT87F51-24PI (AT87F51-24PI-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 6 V AT87F51-24PIIC MICRO CTRL 24MHZ 40DIP - AT87F51-24PI
Order 'ic micro ctrl 24mhz 40dip - AT87F51-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT87F51-24PC
Order 'ic micro ctrl 24mhz 40dip - AT87F51-24PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24PC-ND.
IC MICRO CTRL 24MHZ 40DIP - AT87F52-24PI
Order 'ic micro ctrl 24mhz 40dip - AT87F52-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F52-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT87F55WD-24PI
Order 'ic micro ctrl 24mhz 40dip - AT87F55WD-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F55WD-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT89C51-24PI
Order 'ic micro ctrl 24mhz 40dip - AT89C51-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT89C51RC-24PI
Order 'ic micro ctrl 24mhz 40dip - AT89C51RC-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT89C52-24PI
Order 'ic micro ctrl 24mhz 40dip - AT89C52-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C52-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT89C55WD-24PI
Order 'ic micro ctrl 24mhz 40dip - AT89C55WD-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55WD-24PI-ND.
IC MICRO CTRL 24MHZ 40DIP - AT89S53-24PI
Order 'ic micro ctrl 24mhz 40dip - AT89S53-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S53-24PI-ND.
IC MICRO CTRL 24MHZ 44TQFP - AT87F51-24AC
Order 'ic micro ctrl 24mhz 44tqfp - AT87F51-24AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24AC-ND.
IC MICRO CTRL 24MHZ 44TQFP - AT87F51-24AI
Order 'ic micro ctrl 24mhz 44tqfp - AT87F51-24AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24AI-ND.
IC MICRO CTRL 24MHZ 44PLCC - AT87F51-24JC
Order 'ic micro ctrl 24mhz 44plcc - AT87F51-24JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24JC-ND.
IC MICRO CTRL 24MHZ 44PLCC - AT87F51-24JI
Order 'ic micro ctrl 24mhz 44plcc - AT87F51-24JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24JI-ND.
IC MICRO CTRL 24MHZ 20DIP - AT89C1051U-24PI
Order 'ic micro ctrl 24mhz 20dip - AT89C1051U-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C1051U-24PI-ND.
IC MICRO CTRL 24MHZ 20DIP - AT89C2051-24PI
Order 'ic micro ctrl 24mhz 20dip - AT89C2051-24PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C2051-24PI-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tube 4 V ~ 6 V AT87F51-24PI
Send this link via E-Mail
Help With This Screen
