Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUM

Digi-Key Part Number AT87C54X2-RLTUM-ND
Price Break
800
Unit Price
2.09851
Extended Price
1678.81
Manufacturer Part NumberAT87C54X2-RLTUM
DescriptionIC 8051 MCU 16K EPROM 44VQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT87C54X2-RLTUM
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size16K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-VQFP
Speed40MHz
Controller Series87C
Oscillator TypeInternal
PackagingTray
Program Memory TypeOTP
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
InterfaceEUART
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT87C54X2 RLTUM
AT87C54X2RLTUM

AT87C54X2-RLTUM Specification Sheet

Image of IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUM

IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUM (AT87C54X2-RLTUM-ND)

Related parts:
IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUM
 Order 'ic 8051 mcu 16k eprom 44vqfp - AT87C54X2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-RLTUM-ND.
IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUL
 Order 'ic 8051 mcu 16k eprom 44vqfp - AT87C54X2-RLTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-RLTUL-ND.
IC 8051 MCU 16K EPROM 40DIP - AT87C54X2-3CSUL
 Order 'ic 8051 mcu 16k eprom 40dip - AT87C54X2-3CSUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-3CSUL-ND.
IC 8051 MCU 16K EPROM 40DIP - AT87C54X2-3CSUM
 Order 'ic 8051 mcu 16k eprom 40dip - AT87C54X2-3CSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-3CSUM-ND.
IC 8051 MCU 16K EPROM 44PLCC - AT87C54X2-SLSUL
 Order 'ic 8051 mcu 16k eprom 44plcc - AT87C54X2-SLSUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-SLSUL-ND.
IC 8051 MCU 16K EPROM 44PLCC - AT87C54X2-SLSUM
 Order 'ic 8051 mcu 16k eprom 44plcc - AT87C54X2-SLSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-SLSUM-ND.
IC 8051 MCU 32K EPROM 44VQFP - AT87C58X2-RLTUM
 Order 'ic 8051 mcu 32k eprom 44vqfp - AT87C58X2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C58X2-RLTUM-ND.
IC 8051 MCU 32K EPROM 44VQFP - AT87C58X2-RLTUL
 Order 'ic 8051 mcu 32k eprom 44vqfp - AT87C58X2-RLTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C58X2-RLTUL-ND.
IC 8051 MCU FLASH 32K 44VQFP - AT89C51AC2-RLTUM
 Order 'ic 8051 mcu flash 32k 44vqfp - AT89C51AC2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51AC2-RLTUM-ND.
IC 8051 MCU FLASH 64K 44VQFP - AT89C51AC3-RLTUM
 Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51AC3-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51AC3-RLTUM-ND.
IC 8051 MCU FLASH 64K 44VQFP - AT89C51ED2-RLTUM
 Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51ED2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ED2-RLTUM-ND.
IC 8051 MCU FLASH 32K 44VQFP - AT89C51IC2-RLTUM
 Order 'ic 8051 mcu flash 32k 44vqfp - AT89C51IC2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-RLTUM-ND.
IC 8051 MCU FLASH 64K 44VQFP - AT89C51ID2-RLTUM
 Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51ID2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ID2-RLTUM-ND.
IC 8051 MCU FLASH 32K 44VQFP - AT89C51RC2-RLTUM
 Order 'ic 8051 mcu flash 32k 44vqfp - AT89C51RC2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC2-RLTUM-ND.
IC 8051 MCU FLASH 64K 44VQFP - AT89C51RD2-RLTUM
 Order 'ic 8051 mcu flash 64k 44vqfp - AT89C51RD2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RD2-RLTUM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUL Next: IC 8051 MCU 16K FLASH 28-PLCC - AT89C51CC02UA-SISUM