CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP - Capacitors
| Digi-Key Part Number | PCE4413CT-ND |
5 10 25 100 500 |
.46200 .38000 .35280 .32550 .27126 |
Extended Price
2.31 3.80 8.82 32.55 135.63 |
| Manufacturer Part Number | EEE-FKE101XAP | |||
| Description | CAP ELECT 100UF 25V FK SMD | |||
| Quantity Available | 205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FKE101XAP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.303" H (6.60mm x 6.60mm x 7.70mm) |
| Packaging | Cut Tape (CT) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FKE101XAP EEEFKE101XAP PCE4413CT ND PCE4413CTND PCE4413CT |
EEE-FKE101XAP Specification Sheet
CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP (PCE4413CT-ND) - Capacitors
Related parts Capacitors :CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP
Order 'cap elect 100uf 25v fk smd - EEE-FKE101XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4413CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP
Order 'cap elect 100uf 25v fk smd - EEE-FKE101XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4413DKR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP
Order 'cap elect 100uf 25v fk smd - EEE-FKE101XAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4413TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3796CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3796TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3797CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3797TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101AP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4414CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101AP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4414DKR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101AP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4414TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3796DKR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3797DKR-ND.
CAP ELECT 100UF 25V TK SMD - EEE-TK1E101P
Order 'cap elect 100uf 25v tk smd - EEE-TK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3731CT-ND.
CAP ELECT 100UF 25V TK SMD - EEE-TK1E101P
Order 'cap elect 100uf 25v tk smd - EEE-TK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3731TR-ND.
CAP ELECT 100UF 25V HC SMD - EEE-HC1E101P
Order 'cap elect 100uf 25v hc smd - EEE-HC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3754CT-ND.
Send this link via E-Mail
Help With This Screen