CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP - Capacitors
| Digi-Key Part Number | PCE4411CT-ND |
5 10 25 100 500 |
.33800 .27900 .25880 .23880 .19900 |
Extended Price
1.69 2.79 6.47 23.88 99.50 |
| Manufacturer Part Number | EEE-FK1E470AP | |||
| Description | CAP ELECT 47UF 25V FK SMD | |||
| Quantity Available | 1165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1E470AP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1E470AP EEEFK1E470AP PCE4411CT ND PCE4411CTND PCE4411CT |
EEE-FK1E470AP Specification Sheet
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP (PCE4411CT-ND) - Capacitors
Related parts Capacitors :CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP
Order 'cap elect 47uf 25v fk smd - EEE-FK1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4411CT-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP
Order 'cap elect 47uf 25v fk smd - EEE-FK1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4411DKR-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470AP
Order 'cap elect 47uf 25v fk smd - EEE-FK1E470AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4411TR-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470P
Order 'cap elect 47uf 25v fk smd - EEE-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3804CT-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470P
Order 'cap elect 47uf 25v fk smd - EEE-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3804TR-ND.
CAP ELECT 47UF 25V FK SMD - EEE-FK1E470P
Order 'cap elect 47uf 25v fk smd - EEE-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3804DKR-ND.
CAP ELECT 47UF 25V HC SMD - EEE-HC1E470XP
Order 'cap elect 47uf 25v hc smd - EEE-HC1E470XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3753CT-ND.
CAP ELECT 47UF 25V HC SMD - EEE-HC1E470XP
Order 'cap elect 47uf 25v hc smd - EEE-HC1E470XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3753TR-ND.
CAP ELECT 47UF 6.3V FK SMD - EEE-FK0J470R
Order 'cap elect 47uf 6.3v fk smd - EEE-FK0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3769CT-ND.
CAP ELECT 47UF 6.3V FK SMD - EEE-FK0J470R
Order 'cap elect 47uf 6.3v fk smd - EEE-FK0J470R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3769TR-ND.
CAP ELECT 47UF 6.3V FK SMD - EEE-FK0J470UR
Order 'cap elect 47uf 6.3v fk smd - EEE-FK0J470UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3770CT-ND.
CAP ELECT 47UF 6.3V FK SMD - EEE-FK0J470UR
Order 'cap elect 47uf 6.3v fk smd - EEE-FK0J470UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3770TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3790CT-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3790TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470UR
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3791CT-ND.
Send this link via E-Mail
Help With This Screen