IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS32-5
| Digi-Key Part Number | ADUC847BS32-5-ND |
28 |
13.59000 |
Extended Price
380.52 |
| Manufacturer Part Number | ADUC847BS32-5 | |||
| Description | IC FLASH MCU W/24BIT ADC 52-MQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADUC847BS32-5 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2.25K x 8 |
| Number of I /O | 34 |
| Package / Case | 52-MQFP |
| Speed | 12.58MHz |
| Controller Series | ADuC |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | 8052 |
| Data Converters | A/D 10x24b; D/A 1x12b, 2x16b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUC847BS32 5 ADUC847BS325 |
ADUC847BS32-5 Specification Sheet
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS32-5 (ADUC847BS32-5-ND)
Related parts :IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS32-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS32-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS32-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC845BS62-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC845BS62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BS62-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC845BS8-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC845BS8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BS8-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC845BSZ62-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC845BSZ62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BSZ62-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS32-3
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS32-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS32-3-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS62-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS62-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS62-5-RL
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS62-5-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS62-5-RL-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS8-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS8-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BSZ32-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BSZ32-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BSZ32-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BSZ62-5
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BSZ62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BSZ62-5-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS8-3
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS8-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS8-3-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC845BS62-3
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC845BS62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BS62-3-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC845BS8-3
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC845BS8-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BS8-3-ND.
IC FLASH MCU W/24BIT ADC 52-MQFP - ADUC847BS62-3
Order 'ic flash mcu w/24bit adc 52-mqfp - ADUC847BS62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BS62-3-ND.
IC FLASH MCU W/16BIT ADC 52-MQFP - ADUC848BS32-5
Order 'ic flash mcu w/16bit adc 52-mqfp - ADUC848BS32-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC848BS32-5-ND.
Send this link via E-Mail
Help With This Screen