IC MCU FLASH W/24BIT ADC 56-CSP - ADUC847BCPZ62-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADUC847BCPZ62-5-ND |
23 |
15.51217 |
Extended Price
356.78 |
| Manufacturer Part Number | ADUC847BCPZ62-5 | |||
| Description | IC MCU FLASH W/24BIT ADC 56-CSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUC847BCPZ62-5 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 62K x 8 |
| RAM Size | 2.25K x 8 |
| Number of I /O | 34 |
| Package / Case | 56-LFCSP |
| Speed | 12.58MHz |
| Controller Series | ADuC |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | 8052 |
| Data Converters | A/D 10x24b; D/A 1x12b, 2x16b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUC847BCPZ62 5 ADUC847BCPZ625 |
ADUC847BCPZ62-5 Specification Sheet
IC MCU FLASH W/24BIT ADC 56-CSP - ADUC847BCPZ62-5 (ADUC847BCPZ62-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU FLASH W/24BIT ADC 56-CSP - ADUC847BCPZ62-5
Order 'ic mcu flash w/24bit adc 56-csp - ADUC847BCPZ62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BCPZ62-5-ND.
IC MCU FLASH W/24BIT ADC 56-CSP - ADUC847BCPZ8-5
Order 'ic mcu flash w/24bit adc 56-csp - ADUC847BCPZ8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BCPZ8-5-ND.
IC MCU FLASH W/24BIT ADC 56-CSP - ADUC847BCPZ8-3
Order 'ic mcu flash w/24bit adc 56-csp - ADUC847BCPZ8-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BCPZ8-3-ND.
IC MCU FLASH W/16BIT ADC 56-CSP - ADUC848BCPZ8-5
Order 'ic mcu flash w/16bit adc 56-csp - ADUC848BCPZ8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC848BCPZ8-5-ND.
IC MCU FLASH W/16BIT ADC 56-CSP - ADUC848BCPZ62-3
Order 'ic mcu flash w/16bit adc 56-csp - ADUC848BCPZ62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC848BCPZ62-3-ND.
IC MCU FLASH W/16BIT ADC 56-CSP - ADUC848BCPZ8-3
Order 'ic mcu flash w/16bit adc 56-csp - ADUC848BCPZ8-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC848BCPZ8-3-ND.
IC FLASH MCU W/24BIT ADC 56-CSP - ADUC845BCP8-5
Order 'ic flash mcu w/24bit adc 56-csp - ADUC845BCP8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BCP8-5-ND.
IC FLASH MCU W/24BIT ADC 56-CSP - ADUC847BCP8-5
Order 'ic flash mcu w/24bit adc 56-csp - ADUC847BCP8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BCP8-5-ND.
IC FLASH MCU W/24BIT ADC 56-CSP - ADUC845BCP62-5
Order 'ic flash mcu w/24bit adc 56-csp - ADUC845BCP62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BCP62-5-ND.
IC FLASH MCU W/24BIT ADC 56-CSP - ADUC845BCPZ62-5
Order 'ic flash mcu w/24bit adc 56-csp - ADUC845BCPZ62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BCPZ62-5-ND.
IC FLASH MCU W/24BIT ADC 56-CSP - ADUC847BCP62-5
Order 'ic flash mcu w/24bit adc 56-csp - ADUC847BCP62-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BCP62-5-ND.
IC MCU FLASH W/24BIT ADC 52MQFP - ADUC847BSZ8-5
Order 'ic mcu flash w/24bit adc 52mqfp - ADUC847BSZ8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BSZ8-5-ND.
IC MCU FLASH W/24BIT ADC 56LFCSP - ADUC845BCPZ62-3
Order 'ic mcu flash w/24bit adc 56lfcsp - ADUC845BCPZ62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BCPZ62-3-ND.
IC MCU FLASH W/24BIT ADC 52MQFP - ADUC847BSZ32-3
Order 'ic mcu flash w/24bit adc 52mqfp - ADUC847BSZ32-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BSZ32-3-ND.
IC MCU FLASH W/24BIT ADC 52MQFP - ADUC847BSZ62-3
Order 'ic mcu flash w/24bit adc 52mqfp - ADUC847BSZ62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BSZ62-3-ND.
Send this link via E-Mail
Help With This Screen