IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCPZ8-5
| Digi-Key Part Number | ADUC843BCPZ8-5-ND |
43 |
8.88000 |
Extended Price
381.84 |
| Manufacturer Part Number | ADUC843BCPZ8-5 | |||
| Description | IC MCU FLASH 12BIT ADC 56LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUC843BCPZ8-5 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8K x 8 |
| RAM Size | 2.25K x 8 |
| Number of I /O | 32 |
| Package / Case | 56-LFCSP |
| Speed | 16.78MHz |
| Controller Series | ADuC |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8052 |
| Data Converters | A/D 8x12b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUC843BCPZ8 5 ADUC843BCPZ85 |
ADUC843BCPZ8-5 Specification Sheet
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCPZ8-5 (ADUC843BCPZ8-5-ND)
Related parts :IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCPZ8-5
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC843BCPZ8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC843BCPZ8-5-ND.
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCP62Z-5
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC843BCP62Z-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC843BCP62Z-5-ND.
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCPZ8-3
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC843BCPZ8-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC843BCPZ8-3-ND.
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC812BCPZ
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC812BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BCPZ-ND.
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC812BCPZ-REEL
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC812BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BCPZ-REEL-ND.
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCPZ32-3
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC843BCPZ32-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC843BCPZ32-3-ND.
IC MCU FLASH 12BIT ADC 56LFCSP - ADUC843BCPZ62-3
Order 'ic mcu flash 12bit adc 56lfcsp - ADUC843BCPZ62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC843BCPZ62-3-ND.
IC MCU FLASH 24BIT ADC 56LFCSP - ADUC845BCPZ8-5
Order 'ic mcu flash 24bit adc 56lfcsp - ADUC845BCPZ8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BCPZ8-5-ND.
IC MCU FLASH 12BIT ADC 52MQFP - ADUC812BSZ-REEL
Order 'ic mcu flash 12bit adc 52mqfp - ADUC812BSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BSZ-REEL-ND.
IC MCU FLASH 12BIT ADC 28TSSOP - ADUC814ARUZ-REEL7
Order 'ic mcu flash 12bit adc 28tssop - ADUC814ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC814ARUZ-REEL7-ND.
IC MCU FLASH 12BIT ADC 28TSSOP - ADUC814ARUZ-REEL
Order 'ic mcu flash 12bit adc 28tssop - ADUC814ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC814ARUZ-REEL-ND.
IC MCU FLASH 16BIT ADC 56LFCSP - ADUC816BCPZ
Order 'ic mcu flash 16bit adc 56lfcsp - ADUC816BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC816BCPZ-ND.
IC MCU FLASH 24BIT ADC 56LFCSP - ADUC845BCPZ8-3
Order 'ic mcu flash 24bit adc 56lfcsp - ADUC845BCPZ8-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BCPZ8-3-ND.
IC MCU FLASH 24BIT ADC 52MQFP - ADUC845BSZ8-5
Order 'ic mcu flash 24bit adc 52mqfp - ADUC845BSZ8-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC845BSZ8-5-ND.
IC MCU FLASH 24BIT ADC 56LFCSP - ADUC847BCPZ62-3
Order 'ic mcu flash 24bit adc 56lfcsp - ADUC847BCPZ62-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC847BCPZ62-3-ND.
Send this link via E-Mail
Help With This Screen