IC MCU 62K FLASH ADC/DAC 52MQFP - ADUC832BS-REEL
| Digi-Key Part Number | ADUC832BS-REEL-ND |
800 |
13.85000 |
Extended Price
11080.00 |
| Manufacturer Part Number | ADUC832BS-REEL | |||
| Description | IC MCU 62K FLASH ADC/DAC 52MQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADUC832BS-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 62K x 8 |
| RAM Size | 2.25K x 8 |
| Number of I /O | 34 |
| Package / Case | 52-MQFP |
| Speed | 16MHz |
| Controller Series | ADuC |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 4K x 8 |
| Core Processor | 8052 |
| Data Converters | A/D 8x12b; D/A 2x12b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, UART |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUC832BS REEL ADUC832BSREEL |
ADUC832BS-REEL Specification Sheet
IC MCU 62K FLASH ADC/DAC 52MQFP - ADUC832BS-REEL (ADUC832BS-REEL-ND)
Related parts:IC MCU 62K FLASH ADC/DAC 52MQFP - ADUC832BS-REEL
Order 'ic mcu 62k flash adc/dac 52mqfp - ADUC832BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC832BS-REEL-ND.
IC MCU 62K FLASH ADC/DAC 52MQFP - ADUC831BS-REEL
Order 'ic mcu 62k flash adc/dac 52mqfp - ADUC831BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC831BS-REEL-ND.
IC MCU 62K FLASH ADC/DAC 52MQFP - ADUC831BSZ-REEL
Order 'ic mcu 62k flash adc/dac 52mqfp - ADUC831BSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC831BSZ-REEL-ND.
IC MCU 62K FLASH ADC/DAC 52MQFP - ADUC832BSZ-REEL
Order 'ic mcu 62k flash adc/dac 52mqfp - ADUC832BSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC832BSZ-REEL-ND.
IC MCU 8K FLASH ADC/DAC 52MQFP - ADUC816BS-REEL
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC816BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC816BS-REEL-ND.
IC MCU 8K FLASH ADC/DAC 52MQFP - ADUC824BS-REEL
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC824BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC824BS-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC831BCP-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC831BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC831BCP-REEL-ND.
IC MCU 8K FLASH ADC/DAC 52MQFP - ADUC812BS-REEL
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC812BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BS-REEL-ND.
IC MCU 8K FLASH ADC/DAC 52MQFP - ADUC824BSZ-REEL
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC824BSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC824BSZ-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC831BCPZ-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC831BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC831BCPZ-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC832BCP-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC832BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC832BCP-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC832BCPZ-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC832BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC832BCPZ-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC834BCP-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC834BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC834BCP-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC834BCPZ-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC834BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC834BCPZ-REEL-ND.
IC MCU 62K FLASH ADC/DAC 56LFCSP - ADUC836BCP-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC836BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC836BCP-REEL-ND.
Send this link via E-Mail
Help With This Screen