Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.25 V ADUC824BCPZ
IC MCU 8K FLASH ADC/DAC 56LFCSP - ADUC824BCPZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADUC824BCPZ-ND |
40 |
9.21000 |
Extended Price
368.40 |
| Manufacturer Part Number | ADUC824BCPZ | |||
| Description | IC MCU 8K FLASH ADC/DAC 56LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUC824BCPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 8KB (8K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 34 |
| Package / Case | 56-LFCSP |
| Speed | 12.58MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 640 x 8 |
| Core Processor | 8052 |
| Data Converters | A/D 3x16b, 4x24b; D/A 1x12b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, I²C, SPI, UART/USART |
| Peripherals | POR, PSM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUC824BCPZ ADUC824BCPZ |
ADUC824BCPZ Specification Sheet
IC MCU 8K FLASH ADC/DAC 56LFCSP - ADUC824BCPZ (ADUC824BCPZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.25 V ADUC824BCPZAnalog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.25 V ADUC824BCPZ
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC824BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC824BCPZ-ND.
Surface (SMD, SMT) Microcontroller (mcu) Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 56-LFCSP ADUC812BCP-REEL
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC812BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BCP-REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ADUC812BCP
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC812BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BCP-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ADUC816BCP
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC816BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC816BCP-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ADUC816BCP-REEL
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC816BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC816BCP-REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.25 V ADUC824BCP
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC824BCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC824BCP-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.25 V ADUC824BCP-REEL
Order 'ic mcu 8k flash adc/dac 56lfcsp - ADUC824BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC824BCP-REEL-ND.
Surface (SMD, SMT) Microcontroller (mcu) Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-TSSOP ADUC814ARU-REEL7
Order 'ic mcu 8k flash adc/dac 28tssop - ADUC814ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC814ARU-REEL7-ND.
Surface (SMD, SMT) Microcontroller (mcu) Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 28-TSSOP ADUC814ARU-REEL
Order 'ic mcu 8k flash adc/dac 28tssop - ADUC814ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC814ARU-REEL-ND.
Surface (SMD, SMT) Microcontroller (mcu) Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 52-MQFP ADUC824BS-REEL
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC824BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC824BS-REEL-ND.
Surface (SMD, SMT) Microcontroller (mcu) Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 56-LFCSP ADUC831BCP-REEL
Order 'ic mcu 62k flash adc/dac 56lfcsp - ADUC831BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC831BCP-REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ADUC812BS-REEL
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC812BS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC812BS-REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ADUC814BRU-REEL7
Order 'ic mcu 8k flash adc/dac 28tssop - ADUC814BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC814BRU-REEL7-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ADUC814BRU-REEL
Order 'ic mcu 8k flash adc/dac 28tssop - ADUC814BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC814BRU-REEL-ND.
Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ADUC816BS
Order 'ic mcu 8k flash adc/dac 52mqfp - ADUC816BS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUC816BS-ND.
Options for Analog Devices Inc Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.25 V ADUC824BCPZ
Send this link via E-Mail
Help With This Screen
